数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装

Analog Devices / Maxim Integrated 数字隔离器 Single Channel Input Powered Digital Iso

MAX22191 SMD/SMT SOT-23-6 1 Channel Unidirectional Capacitive Coupling 5.5 V 3 V 380 uA 250 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-channel reinforced Diigital Isolator 2

MAX22245/MAX22246 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 22.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5.7

MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3-5.5V DC10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1446 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust 6 CH Digital ISO, 5/1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM3400 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 19 mA, 72 mA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 1/2 Aux channel directionality)

ADUM4152 SMD/SMT SOIC-20 7 Channel Unidirectional 34 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 14 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 60 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 23.4 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Dual Channel Digital Isolator with Isola

MAX22518 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3500 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 120 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 5kVrms 25Mbps 2/2 Channel Digital Isolat

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 6 Channel Reinforced Isolator

MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr

ADUM1201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 6.3 mA 150 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC Robust 5 ch digital ISO 4/1

ADUM152N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Single ISO, 1:0 channel

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 25MBD SINGLE CHANNEL DIGITAL ISO

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Reel, Cut Tape, MouseReel