数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con

ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0

ADUM6410 SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 10.7 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,2:2

ADUM6412 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 9.8 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 2:2, 3.3V

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 190 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 1:3, 3V

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.2 mA, 9 mA 10 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 isoPower 5kV, LowEMI, 4ch data 0:4, 3V

SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.1 mA, 9.6 mA 10 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 4 Channel Digital Isolator, 1kV

ADUM7440 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 4.3 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4 Channel Digital Isolator, 1kV

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 75 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4 Channel Digital Isolator, 1kV

ADUM7442 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 12 mA, 15 mA 50 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.4 mA, 5.7 mA 20 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7640 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA, 44 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7641 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.6 mA, 5.5 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 19 mA, 31 mA 14 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器

ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5 mA 20 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA 60 ns - 40 C + 105 C Tray
Analog Devices 数字隔离器 SPI/Digital or I2C ?Module Isolator with Adjustable 12.5V and 5V Regulated Power

LTM2883 SMD/SMT BGA-32 6 Channel Bidirectional, Unidirectional 20 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 3 V 25 mA - 40 C + 85 C Tray
Analog Devices 数字隔离器 SPI/Dig or I2C Module Isolator

LTM2892 SMD/SMT BGA-24 6 Channel Bidirectional, Unidirectional 20 Mb/s 3500 Vrms Magnetic Coupling 5.5 V 3 V 3.2 mA 60 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube