数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 5kVrms LVDS Iso 600Mbps Dual TxorRx Ch

ADN4650 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 60 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 27 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 3:1 ch

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Single ISO, 1:0 channel

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ADUM3482 SMD/SMT SSOP-20 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 3.5 mA 90 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Quad Channel Isolators w/Int DC/DC Conv

ADUM5404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 19 mA 60 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Six-Channel Digital Isolator

MAX14850 SMD/SMT SOIC-Narrow-16 6 Channel Bidirectional, Unidirectional 50 Mb/s 600 Vrms Capacitive Coupling 5.5 V 3 V 7.2 mA, 15 mA 60 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 1Mbps, 2.5kVrms

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 5kVrms 150Mbps 2/2 Channel Digital Isola

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 4:0 ch

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 pbFree DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 13 mA 55 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Low Power, 5kV Digital Isolat

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Low Power, 5kV Digital Isolat

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config), 25Mbps, 2.5kVrms

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config), 150Mbps, 2.5kVrm

MAX14931 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 数字隔离器 Single Channel Input Powered Digital Iso

MAX22191 SMD/SMT SOT-23-6 1 Channel Unidirectional Capacitive Coupling 5.5 V 3 V 380 uA 250 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-channel reinforced Diigital Isolator 2

MAX22245/MAX22246 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 22.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5.7

MAX22444-MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 4.63 mA, 5.66 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 25MBD SINGLE CHANNEL DIGITAL ISO

ADUM1100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3kV 2 Ch Dig. Isol Default Low Output

ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Tube