数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1441 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS. 5K

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CH DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.15 V 2.3 mA 15 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC

ADUM6402 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 1 kV Dual Channel Digital Isolator

ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 3.9 mA, 16 mA 41 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 7.5kVRMS SPI/Digital or I2C Module Isolator with Transformer Driver

LTM2810 SMD/SMT BGA-36 3 Channel Bidirectional, Unidirectional 20 Mb/s 7500 Vrms Galvanic Isolation 5.5 V 1.62 V 3.6 mA 300 ns - 40 C + 125 C Tray
Analog Devices / Maxim Integrated 数字隔离器 4-Channel, Low Power, 3.75kV Digital Iso

SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 3750 Vrms Galvanic Isolation 5.5 V 1.71 V 9.52 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 4 channel (3/1 config.), 150Mbps, 2.5kVr

MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2.5kVrms 150Mbps 2/2 Channel Digital Iso

MAX14932 SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 150 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 5.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Dual Chan 2.5Gbps 1+1 LVDS Isolator

ADN4621 SMD/SMT SOIC-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC Robust 6 CH Digital ISO, 6/3

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 6.2 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Multiple Slave Isolator for SPI Intrface

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 34 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 14 ns - 40 C + 125 C Reel, Cut Tape, MouseReel