+ 85 C Tube 数字隔离器

结果: 22
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 ISOLATED RS485 HD/FD16Mbps IC

ADM2482E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 6 mA 100 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolated HighSpeed RS-485 Transciever IC

ADM2486 SMD/SMT SOIC-16 3 Channel Unidirectional 20 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 3 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 ISOLATED RS485 HD/FD 500kbps IC

ADM2487E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 3 V 4 mA 700 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 isoPower Gate Driver

ADUM6132 SMD/SMT SOIC-16 1 Channel Unidirectional 3750 Vrms Magnetic Coupling 5.5 V 4.5 V 350 mA 100 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 6.5 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2483 SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 2.5 mA 620 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 RS-485/RS422 HD/FD 500kbps IC.

ADM2484E SMD/SMT SOIC-16 3 Channel Unidirectional 500 kb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 2 mA 700 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolator RS-485 Transceiver I.C.

ADM2491E SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 3 V 50 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices 数字隔离器 Hot-Swappable I2C Isolators

LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (16Mbps)

ADM2582E SMD/SMT SOIC-20 3 Channel Unidirectional 16 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 230 mA 100 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolated 1/1 RS323 Transceiver

ADM3251E SMD/SMT SOIC-20 1 Channel Unidirectional 460 kb/s 2500 Vrms Magnetic Coupling 5.5 V 4.5 V 110 mA 190 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Open-Drain Channels, One Unidirectional and One Bidirectional

SMD/SMT WSOIC-8 2 Channel Bidirectional, Unidirectional 848 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 128.4 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 2Ch 3-5.5V DC-1Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube