2 Channel 数字隔离器

结果: 1,102
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Skyworks Solutions, Inc. 数字隔离器 5 kV 1 forward & 1 reverse 2-channel isolator 92库存量
最低: 1
倍数: 1

Si862x SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube

onsemi 数字隔离器 HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR 325库存量
最低: 1
倍数: 1
: 750

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 4.5 mA, 5 mA 17 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. 数字隔离器 3.75 kVrms isolator, 2 unidirectional channels 9库存量
最低: 1
倍数: 1

Si86S6x SMD/SMT SOIC-NB-8 2 Channel Unidirectional 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. 数字隔离器 19库存量
最低: 1
倍数: 1

Si8402AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Texas Instruments 数字隔离器 Dual CH 2/0 1Mbps Di g Iso A 595-ISO7220 A 595-ISO7220AD
10,096在途量
最低: 1
倍数: 1
: 2,500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Hot-swappable robus t-EMC bidirectional
23,536预期 2026/12/18
最低: 1
倍数: 1
: 3,000

ISO1640 SMD/SMT SOIC-8 2 Channel Bidirectional 1.7 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 2.7 mA, 5.3 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 General purpose dual -channel 2/0 digit
18,000在途量
最低: 1
倍数: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago 数字隔离器 Digital Isolator 100MBd
2,372预期 2026/12/31
最低: 1
倍数: 1

HCPL SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. 数字隔离器 2.5 kV 1 forward & 1 reverse 2-channel isolator
24,410在途量
最低: 1
倍数: 1
: 2,500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Noise-immune dual-c hannel 1 forward/1 r
2,992预期 2026/9/25
最低: 1
倍数: 1
: 3,000

ISO6421 SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3 kV rms 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Functional isolation dual-channel 2/0 di
5,981预期 2026/12/10
最低: 1
倍数: 1
: 3,000

ISO6520 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Functional isolation  dual-channel&
5,550预期 2026/9/7
最低: 1
倍数: 1
: 3,000

ISO6521 SMD/SMT VSON-8 2 Channel Unidirectional 50 Mb/s 570 Vrms Capacitive Coupling 5.5 V 1.71 V 1.2 mA, 2.3 mA, 5.2 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive general- purpose dual-channe
5,721预期 2026/11/23
最低: 1
倍数: 1
: 3,000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive general- purpose dual-channe
4,720在途量
最低: 1
倍数: 1
: 1,000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago 数字隔离器 Digital Isolator (100MBd)
110预期 2026/8/19
最低: 1
倍数: 1

HCPL Through Hole DIP-8 2 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. 数字隔离器 5 kV 1 forward & 1 reverse 2-channel isolator
2,327预期 2026/8/26
最低: 1
倍数: 1
: 1,250

SI8421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 3.75 kV uni- and bi-directional isolator
1,907预期 2026/11/25
最低: 1
倍数: 1
: 2,500

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. 数字隔离器 3.75 kV 2-channel digital isolator
1,344预期 2026/12/10
最低: 1
倍数: 1

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Tube

onsemi 数字隔离器 HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR
1,000预期 2026/9/8
最低: 1
倍数: 1
最大: 100

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Galvanic Off-Chip Capacitor 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Tube
onsemi 数字隔离器 HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R
750预期 2026/9/8
最低: 1
倍数: 1
最大: 75
: 750

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Reel, Cut Tape

onsemi 数字隔离器 HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR - AUTOMOTIVE
1,000预期 2026/9/15
最低: 1
倍数: 1

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Tube

onsemi 数字隔离器 HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750预期 2026/9/8
最低: 1
倍数: 1
: 750

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Reel, Cut Tape

onsemi 数字隔离器 HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - AUTOMOTIVE
1,000预期 2026/9/9
最低: 1
倍数: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 2000 Vrms Capacitive Coupling 5.5 V 2.5 V 17.5 mA 25 ns - 40 C + 125 C Tube
onsemi 数字隔离器 HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750预期 2026/9/18
最低: 1
倍数: 1
最大: 75
: 750

NCID9210 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Isolator 5.5 V 2.5 V 25 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. 数字隔离器 2.5 kV 2-channel digital isolator 1库存量
最低: 1
倍数: 1

SI8420 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube