2 Channel 数字隔离器

结果: 1,102
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Dual-Channel Isolators with isoPower Integrated DC/DC Converter, 50 mW (0/2 channel directionality)

ADUM5242 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 2.2 mA 70 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kV 2-Ch Isolator w/ Int DC/DC Converter

ADUM6200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 9 mA 60 ns - 40 C + 105 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 29.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 2-Channel, 3.75kVRMS 数字隔离器

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 2 channel, each bidirectional, 2Mbps, 2.

MAX14933 SMD/SMT SOIC-Narrow-16 2 Channel Bidirectional 3.4 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 115 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 2 channel, each bidirectional, 2Mbps, 5k

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 6 mA 115 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated 数字隔离器 2 channel, each bidirectional, 2Mbps, 5k

MAX14937 SMD/SMT SOIC-Wide-16 2 Channel Bidirectional 3.4 Mb/s 5000 Vrms Capacitive Coupling 6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 数字隔离器 Reinforced, fast, low-power 2-channel di

MAX22246 SMD/SMT SOIC-Wide-8 2 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Reinforced, fast, low-power 2-channel di

SMD/SMT SOIC-8 2 Channel Bidirectional 200 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.65 mA 6.5 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated MAX22421FASA+
Analog Devices / Maxim Integrated 数字隔离器 2-channel, 3.0kVRMS, Digital Galvanic Is

MAX22421 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 97.2 uA 136 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps)

ADM2587E SMD/SMT SOIC-20 2 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Tube
Analog Devices 数字隔离器 Isolated I2C & Power

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Tx & Rx

ADN4651 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5kVrms LVDS Iso 600Mbps Dual Tx & Rx Ch

ADN4651 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3.75kVrms LVDS Iso 600Mbps Dual Rx & Tx

ADN4652 SMD/SMT SSOP-20 2 Channel Unidirectional 600 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 3 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5kVrms LVDS Iso 600Mbps Dual Rx & tx Ch

ADN4652 SMD/SMT SOIC-20 2 Channel Unidirectional 600 Mb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3.75kVRMS Dual ISO 2Tx Gbit LVDS

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kVRMS Dual ISO 2Tx Gbit LVDS

ADN4654 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 数字隔离器 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 3.75kVRMS Dual ISO 1Rx1Tx Gbit LVDS

ADN4656 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS

ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel