2 Channel 数字隔离器

结果: 1,102
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Two Channel, Bidirectional I2C Digital I

MSOP-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 146 uA, 270 uA 93.7 ns, 82.6 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 5kV DUAL-CHANNEL DIGITAL ISOLATORS

ADUM2211 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.6 mA, 3.1 mA 50 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3 mA, 3.1 mA 50 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 5kV 2-Ch Isolator w/ Int DC/DC Converter

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter

ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 35 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. 数字隔离器 2 TERMINAL IC TEMP TRANSDUCER

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Dual Chan 2.5Gbps 2+0 LVDS Isolator

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Dual Chan 2.5Gbps 2+0 LVDS Isolator

ADN4620 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 80 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Dual Chan 2.5Gbps 1+1 LVDS Isolator

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional 2.5 Gb/s 3750 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Dual Chan 2.5Gbps 1+1 LVDS Isolator

ADN4621 SMD/SMT SSOP-20 2 Channel Bidirectional, Unidirectional 2.5 Gb/s 3750 Vrms Galvanic Isolation 1.9 V, 3.6 V 1.7 V, 3 V 75 mA 2.15 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 5kVRMS Dual ISO 1Tx1Rx Gbit LVDS

ADN4655 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 5kVRMS Dual ISO 1Rx1Tx Gbit LVDS

ADN4656 SMD/SMT SOIC-20 2 Channel Unidirectional 1.25 Gb/s 5000 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 5.15Vout2

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 5.0Vout2

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 3.3Vout2

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 5.0Vout2

SMD/SMT 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 Iso uPMU & Digi 3.3Vout2

SMD/SMT LFCSP-41 2 Channel Unidirectional 100 kb/s 2500 Vrms Capacitive Coupling 5.5 V 1.8 V 1.9 mA 8.5 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 3-5.5V DC10Mbit/sc 2Chnl Dgtl 2 xr,0Rxr

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices 数字隔离器 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1240 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1240 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1245 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1245 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 366 uA 180 ns - 40 C + 125 C Reel