RS-232接口集成电路

结果: 1,266
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

SMD/SMT SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

Through Hole PDIP-20 MAX203 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown

SMD/SMT TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SMD/SMT SSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT SO-Wide-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT SSOP-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT SSOP-28 MAX3248E Transceiver 250 kb/s 1 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A, RS-232-Compatible Transceiver

SMD/SMT uMAX-8 MAX3314 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones

SMD/SMT TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

SMD/SMT SSOP-20 ADM1385 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER - I.C.

SMD/SMT SSOP-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 115 15kV ESD, 2.7V TO +3.6V SPT I.C.

SMD/SMT TSSOP-24 ADM3315E Transceiver 460 kb/s 3 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 850 uA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

Through Hole PDIP-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 1x 5V RS232/RS485 Multiprotocol Tran

SMD/SMT SOIC-28 LTC1334 Transceiver 5 Mb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 8 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD

SMD/SMT TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver

SMD/SMT SO-14 MAX1489E Receiver 120 kb/s 0 Driver 4 Receiver 5 V 5 V 350 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SMD/SMT SSOP-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SMD/SMT SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SMD/SMT SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1Mbps, 1 A RS-232 Transmitters in SOT23-6

SMD/SMT SOT-23-6 MAX3188E Driver 250 kb/s 1 Driver 0 Receiver Full Duplex 5.4 V 5.4 V 170 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 125 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SMD/SMT TQFN-EP-32 MAX3243E Transceiver 120 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.

SMD/SMT LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel