RS-232接口集成电路

结果: 1,441
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

SMD/SMT uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 SINGLE CHANNEL, 5V RS-232 I.C.

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232接口集成电路 SINGLE CHANNEL, 5V RS-232 I.C.

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 SINGLE CHANNEL, 5V RS-232 Tx/Rx

SMD/SMT MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

Through Hole PDIP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SMD/SMT SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SMD/SMT TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF RS-232 TRANSCEIVERS

SMD/SMT SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SMD/SMT SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 World s Smallest Dual-Port 6 Tx/10 Rx RS-232

SMD/SMT TSSOP-38 ADM2209E Transceiver 920 kb/s 6 Driver 10 Receiver Full Duplex 13.2 V 10.8 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF DUAL 5V T/S

Through Hole PDIP-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

Through Hole PDIP-20 ADM233L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

SMD/SMT SOIC-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 200KB/S 0.1UF W/SHTDWN&EN

SMD/SMT SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver

SMD/SMT QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 3V RS-232 I.C.

Through Hole PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube