+ 70 C Reel RS-232接口集成电路

结果: 362
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装

Analog Devices / Maxim Integrated RS-232接口集成电路 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT TSSOP-20 MAX3318E Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SMD/SMT SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver 3 V 2.25 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset

SMD/SMT SSOP-20 MAX3320T Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SMD/SMT TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 2.35 V 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 3.0V to 5.5V, Low-Power, Up to 250kbps, True RS-232 Transceiver

SMD/SMT SO-18 MAX3384E Transceiver 250 kb/s 2 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones

SMD/SMT TSSOP-20 MAX3386E Transceiver 250 kb/s 3 Driver 2 Receiver 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 2.5V, 15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones

SMD/SMT TSSOP-24 MAX3388E Transceiver 460 kb/s 3 Driver 2 Receiver 2.5 V 2.5 V 1 mA 0 C + 70 C 15 kV Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 3.3V Transceiver with Two EIA TIA 562 Re

SMD/SMT SSOP-28 MAX560 Transceiver 116 kb/s 4 Driver 5 Receiver 3.6 V 3 V 5 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 Complete 230kbps, 2.7V to 5.25V Serial I

SMD/SMT SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver 5.25 V 2.7 V 33 mA 0 C + 70 C Reel
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.3V Powered, EIA TIA 562 Dual Transcei

SMD/SMT SO-Wide-18 MAX563 Transceiver 116 kb/s 2 Driver 2 Receiver 3.6 V 3 V 8 mA 0 C + 70 C Reel