ICS RS-232接口集成电路

结果: 2,213
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver

SMD/SMT SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 100 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5

SMD/SMT SOT-23-5 MAX3182E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

Through Hole PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SSOP-20 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SMD/SMT SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

SMD/SMT SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

Through Hole PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 9 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

SMD/SMT TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SMD/SMT SO-Wide-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SMD/SMT TSSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SSOP-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V 12 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SOIC-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SMD/SMT SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SMD/SMT SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection

PDIP-18 LT1780 5.5 V 4.5 V 15 kV Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

Through Hole PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V 15 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SMD/SMT SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C Without ESD Protection Tube