RS-485接口IC

结果: 664
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC Iso RS485 Tran

SMD/SMT SOIC-28 LTC1535 Transceiver 250 kb/s 1 Driver 1 Receiver Half/Full Duplex 7.5 V 4.5 V 63 mA - 40 C + 85 C 8 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 100Mbps RS485 Hot Swapable 4x Drvrs

SMD/SMT SOIC-16 LTC1688 Driver 100 Mb/s 4 Driver 0 Receiver 5.25 V 3 V 9 mA - 40 C + 85 C 6 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Low-Voltage Log

SMD/SMT SOIC-14 MAX13432E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube
Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Low-Voltage Log

SMD/SMT TDFN-EP-14 MAX13433E Transceiver 16 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC RS-485 Transceivers with Integrated 100O

SMD/SMT TSSOP-14 MAX13451E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 12 mA - 40 C + 125 C 30 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC Full-Duplex, 35kV ESD-Protected, RS-485 Transceivers for High-Speed Communication

SMD/SMT SO-14 MAX14786E Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 35 kV Reel, Cut Tape

Analog Devices / Maxim Integrated RS-485接口IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

SMD/SMT TDFN-EP-8 MAX14840E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc

SMD/SMT SOIC-8 MAX14841E Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.5 mA - 40 C + 125 C 35 kV Tube

Analog Devices / Maxim Integrated RS-485接口IC 2.75kVRMS Isolated 20Mbps Half-Duplex PROFIBUS/RS-485 Transceivers with 35kV ESD Protection

SMD/SMT SOIC-Wide-16 MAX14938 Transceiver 30 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver

SMD/SMT SOIC-8 MAX3430 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.63 V 2.97 V 3.5 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 15kV ESD-Protected, 60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers

SMD/SMT SOIC-8 MAX3440E Transceiver 10 Mb/s 1 Driver 1 Receiver 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-28 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Full Duplex 500 kbps RS-485 Transceiver

SMD/SMT SOIC-14 ADM3063E Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT MSOP-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT MSOP-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube
Analog Devices RS-485接口IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

SMD/SMT SOIC-8 ADM3065E-EP Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 55 C + 125 C 12 kV Tube