+ 125 C AEC-Q100 RS-485接口IC

结果: 12
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Texas Instruments RS-485接口IC Automotive Fault-Pro tected RS-485 Trans 3,306库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1782 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Automotive Fault-Pro tected RS-485 Trans 4,242库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Automotive Fault-Pr otected RS-485 Trans 3,210库存量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1781A Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC AC 70V Fault-Prot RS -485 Xcvr 39库存量
5,000在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1
2,500预期 2026/12/14
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1
2,069预期 2026/12/24
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Full Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault Protected RS-485 Half-Duplex

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 125 C 15 kV AEC-Q100 Tube
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-485接口IC 500 kbps, 5.7 kV RMS, Signal Isolated Half Duplex RS-485 Transceiver with 15 kV IEC ESD

SMD/SMT SOIC-16 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 1.7 V 2 mA - 40 C + 125 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-485接口IC 80V Fault Protected RS-485 Half-Duplex

SMD/SMT SOIC-8 MAX13444E Transceiver 250 kb/s 1 Driver 1 Receiver 5 V 5 V 30 mA - 40 C + 125 C AEC-Q100 Reel