92 RS-485接口IC

结果: 649
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Texas Instruments RS-485接口IC High-Output RS-485 T ransceiver 101库存量
最低: 1
倍数: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube

Texas Instruments RS-485接口IC Low-Power RS-485 Tra nsceiver A 595-SN75 A 595-SN75HVD3082EDGK 1,029库存量
2,500预期 2026/9/3
最低: 1
倍数: 1
: 2,500

SMD/SMT VSSOP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Low-Power RS-485 Tra nsceiver 401库存量
1,100预期 2026/8/28
最低: 1
倍数: 1

Through Hole PDIP-8 SN75HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA 0 C + 70 C 15 kV Tube
Texas Instruments RS-485接口IC Diff Bus Trans 176库存量
最低: 1
倍数: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485接口IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 386库存量
2,500预期 2026/9/14
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 37库存量
5,000预期 2026/11/19
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 5-V RS-485 transceiv er up to 10 Mbps wi 270库存量
40,000在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 THVD1520 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 600 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485接口IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 360库存量
最低: 1
倍数: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485接口IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 391库存量
最低: 1
倍数: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Renesas / Intersil RS-485接口IC RS-485 HI VOD TRANS IEC-6100 1/2 DUPLEX 5V 115KBPS 8MSOP IND(-40 TO 85C) 945库存量
最低: 1
倍数: 1

SMD/SMT MSOP-8 RAA78815 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-485接口IC 8LD SOIC IEC6100 ,-40+85, 3V RS-485 HIGH VOD TRANS 1/2 DUPL 10MBPS FL 1,036库存量
最低: 1
倍数: 1

SMD/SMT SOIC-8 RAA78815 10 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-485接口IC PB-FREE IEC-6100 10LD MSOP,-40+85,3V RS-485 115KBPS FULL DUP 33库存量
最低: 1
倍数: 1

SMD/SMT MSOP-10 RAA788170 Transceiver 0.25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 510 uA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485接口IC Differential Bus A 5 95-SN65176BD A 595- A 595-SN65176BD
62,222在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC PROFIBUS RS-485 Tran sceiver A 595-SN65H A 595-SN65HVD1176D
19,390在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 6 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D
29,979预期 2027/2/11
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780D
32,385在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED
53,990在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485ED
22,317预期 2027/1/4
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75D
28,953预期 2026/12/31
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176D
11,688预期 2027/2/25
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT
9,975预期 2026/12/31
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC RS-485 transceiver w ith slew-rate contr
39,075在途量
最低: 1
倍数: 1
: 5,000

SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D
39,384在途量
最低: 1
倍数: 1
: 2,500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485接口IC Quad Low-Pwr Diff Li ne Driver A 595-SN6 A 595-SN65LBC174DW
1,960预期 2026/10/2
最低: 1
倍数: 1
: 2,000

SMD/SMT SOIC-20 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-485接口IC 3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
6,000预期 2027/8/2
最低: 1
倍数: 1
: 3,000

SMD/SMT DFN-10 STR485 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 1.65 V 625 uA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel