95 传感器接口

结果: 745
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 接口类型 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 ESD 保护 资格 封装
Analog Devices / Maxim Integrated 传感器接口 TIME-TO-DIGITAL CONVERTER WITH GAS

Gas Flow Meter SoC 4-Wire, SPI 3.6 V 2.3 V 62 uA - 40 C + 85 C SMD/SMT TQFN-EP-40 Reel
Analog Devices / Maxim Integrated 传感器接口 Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +128 C)

Thermocouple to Digital Converter 5.5 V 3 V - 20 C + 85 C SMD/SMT SOIC-Narrow-8 Reel
Analog Devices / Maxim Integrated 传感器接口 Four-Channel Thermistor Temperature-to-P

Temperature to Pulse Width Converter 5.5 v 3 V SMD/SMT uMAX-10 Reel
Analog Devices / Maxim Integrated 传感器接口 Dual, 2-Wire Hall-Effect Sensor Interfac

Hall Effect Sensor Interface Serial, 2-Wire 18 V 6 V 1 mA - 40 C + 125 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 传感器接口 Var-Reluctance Sensor Intrfce w/Differen

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel

Analog Devices / Maxim Integrated 传感器接口 Variable-Reluctance 传感器接口 wit

Variable Reluctance Sensor Interface Serial, 3-Wire, SPI 5.5 V 4.5 V 4.7 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel
Infineon Technologies 传感器接口 PRESSURE SENSORS

Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x51

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x40

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Prox, ALS w/IR, I2C 7-bit Slave 0x41

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors 传感器接口 Ambient Light Sensor AEC-Q101 Qualified

3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel
Vishay Semiconductors 传感器接口 INTEG. PROX ALS I C SENS -E4

Reel
Vishay 传感器接口 Proximity and Ambient Light Sensor with 3-emitter driver, AEC-Q101
3.6 V 2.5 V - 40 C + 105 C SMD/SMT VQFN-8 Reel

Semtech 传感器接口 Low Power Smart Prox Sensor for SAR
Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, SPI 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT QFN-40 Reel
Renesas Electronics 传感器接口 5 X 5 MM2 40-QFN

I2C, UART 5.5 V 1.8 V 8 mA - 40 C + 125 C SMD/SMT VFQFPN-40 Reel

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM-0

Sensor SMD/SMT TSSOP-16 Reel
Renesas Electronics 传感器接口 DICE IN WAFFLE PACK

Sensor Signal Conditioner I2C, SPI 3.6 V 1.68 V 1 mA - 40 C + 125 C SMD/SMT Die 4 kV Waffle

Renesas Electronics 传感器接口 QFN24 PACKAGE - CFG 4161_0500_03 V2.2

SMD/SMT QFN-24 Reel

Renesas Electronics 传感器接口 WAFER (UNSAWN) - WAFER BOX

Gel Pack

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM -0

Reel

Renesas Electronics 传感器接口 TSSOP / 16 / 5X4MM -0

- 40 C + 150 C SMD/SMT TSSOP-16 Without ESD Protection Tube
Renesas Electronics 传感器接口 QFN / 64 / 9 X 9 MM / 0.5 MM PITCH - BU

QFN-64 Tray