74HC14D-Q100,118

Nexperia
771-74HC14D-Q100
74HC14D-Q100,118

制造商:

说明:
变换器 74HC14D-Q100/SOT108/SO14

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nexperia
产品种类: 变换器
RoHS:  
6 Circuit
HC
Hex Inverter
SO-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Nexperia
输入电平: CMOS
产品类型: Inverters
传播延迟时间: 190 ns
工厂包装数量: 2500
子类别: Logic ICs
零件号别名: 935298441118
单位重量: 259.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Automotive Logic ICs

Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

库存量: 12,384

库存:
12,384 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.3165 ¥2.32
¥1.5933 ¥15.93
¥1.4012 ¥35.03
¥1.1865 ¥118.65
¥1.10062 ¥275.16
¥1.03395 ¥516.98
¥0.98423 ¥984.23
整卷卷轴(请按2500的倍数订购)
¥0.9266 ¥2,316.50
¥0.89383 ¥4,469.15
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。