GLS85LS1004P-S-I-FZJE-TT095

Greenliant
804-1004PSIFZJETT095
GLS85LS1004P-S-I-FZJE-TT095

制造商:

说明:
托管型NAND 4GB SATA BGA 145b (SLC 60K) I-TEMP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Greenliant
产品种类: 托管型NAND
RoHS:  
EX Series - SATA BGA SSD
SATA Flash Drive
4 GB
SLC
70 MB/s
40 MB/s
1.2 V, 3.3 V
- 40 C
+ 85 C
24 mm x 14 mm x 1.95 mm
Tray
商标: Greenliant
接口类型: SATA
湿度敏感性: Yes
安装风格: SMD/SMT
封装 / 箱体: FBGA-145
产品类型: Managed NAND
工厂包装数量: 14
子类别: Memory & Data Storage
商标名: NANDrive
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542329000
USHTS:
8523510000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GLS85 NANDrive Embedded SSDs

Greenliant's GLS85 NANDrive™ Embedded SSDs offer a wide range of ball grid array (BGA) form factor solid-state drives (SSDs) for long-life, energy-efficient embedded applications. NANDrive SSDs have the same pin-out across all capacities in each family (PATA, SATA, eMMC), giving customers flexibility and simplifying board design. Industrial temperature (-40°C to +85°C) NANDrive is offered with 2-bits-per-cell (MLC) or 1-bit-per-cell (SLC) NAND to meet varying customer requirements for lifespan, endurance, and performance. Greenliant's SLC NAND-based, industrial-grade NANDrive products use EnduroSLC™ Technology to offer endurance of 50K, 100K, and 250K program/erase (P/E) cycles, and are qualified for the most demanding applications. NANDrive is an ideal data storage solution for transportation and industrial products, medical devices, networking systems, and security equipment requiring small size, reliability, ruggedness, and longevity.

GLS85LS SATA NANDrive™ Embedded SSDs

Greenliant GLS85LS SATA NANDrive™ embedded solid state drives (SSDs) integrate Greenliant's industrial-grade Serial ATA (SATA) controller with one or more NAND flash dies in a small, multi-chip package. Compatible with the recent generation chipsets, SATA NANDrive includes the same pin-out in a 145-ball BGA, 1mm ball pitch package, offering flexibility and simplifying board design. Industrial temperature (-40°C to 85°C) SATA NANDrive is offered with 2-bits-per-cell (MLC, MX series) or 1-bit-per-cell (SLC, EX series) NAND to meet varying customer requirements for lifespan, endurance, and performance. The SLC NAND-based, industrial-grade NANDrive products use EnduroSLC™ technology to offer endurance of 50K, 100K, and 250K Program/Erase (P/E) cycles and are qualified for demanding applications. SATA NANDrive is ideal for industrial and single-board computers, servers, network appliances, HMI and digital signage displays, multi-functional printers, point-of-sales terminals, medical instruments, and security systems.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
12
预期 2026/10/13
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,062.8489 ¥2,062.85
¥1,874.67 ¥18,746.70
¥1,781.3772 ¥49,878.56