GLS36VF3204-70-4E-EKE

Greenliant
804-GLS36VF32044EEKE
GLS36VF3204-70-4E-EKE

制造商:

说明:
NOR闪存 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Top Boot

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Greenliant
产品种类: NOR闪存
RoHS:  
SMD/SMT
TSOP-48
ArmourDrive PX
32 Mbit
2.7 V
3.6 V
45 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 20 C
+ 85 C
Tube
商标: Greenliant
湿度敏感性: Yes
产品类型: NOR Flash
速度: 70 ns
工厂包装数量: 96
子类别: Memory & Data Storage
商标名: Concurrent SuperFlash
单位重量: 564.474 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Specialty Flash Memory

Greenliant Specialty Flash Memory portfolio includes the CSF™ (Concurrent SuperFlash™), Many-Time Programmable, and SSF™ (Small-Sector Flash™) product families. The multi-bank architecture and Read-while-Write operations of the Concurrent SuperFlash™ 36 Series make it well-suited for automotive, communications, and industrial applications. The Many-Time Programmable 27 and 37 Series products combine the erase capability of flash with the cost-effectiveness of EPROM/OTP memory. The Small-Sector Flash™ 29 Series is ideal for applications requiring fine data granularity. These products provide high performance, superior reliability of more than 100 years of data retention, low power consumption, and a small footprint, making them well-suited for code storage applications and space-constrained systems.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.4427 ¥40.44
¥37.7194 ¥377.19
¥36.5555 ¥913.89
¥35.7306 ¥1,786.53
¥34.8266 ¥3,343.35
¥33.6627 ¥9,694.86
¥32.8378 ¥18,914.57
¥32.0129 ¥33,805.62
¥31.2671 ¥81,044.32