模拟开关 IC

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V Quad SPDT Switch 5ohm

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.7 Ohms 5 V 16.5 V 5 V 16.5 V 170 ns 75 ns - 40 C + 125 C ADG1434 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V low Ron 4 x SPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPDT SWITCH I.C.

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPDT SWITCH I.C.

SMD/SMT SOIC-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG452 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 14 Ohms 9 V 40 V 9 V 22 V 239 ns 185 ns - 40 C + 125 C ADG5419 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Triple SPDT & Quad SPDT Latch up proof M

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Triple SPDT & Quad SPDT Latch up proof M

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Triple SPDT & Quad SPDT Latch up proof M

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5434 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2:1 MUX, +/-5V Supply Rate to +125 I.C.

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 75 Ohms 2 V 12 V 2 V 6 V 95 ns 40 ns - 40 C + 125 C ADG633 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 210-27D-05 NO I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG821 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 mux,1.6V-4.2V, Ron<1ohm

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 800 mOhms 1.65 V 3.6 V 9.5 ns 7.7 ns - 40 C + 85 C ADG824 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DC to 16GHz DPDT MEMS Switch

ADGM1121 Tray
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 625 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 140 ns 165 ns - 55 C + 125 C ADG1212 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SPDT SWITCH, COMMON ENABLE

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 140 ns 45 ns - 40 C + 125 C ADG1233 Reel, Cut Tape, MouseReel