模拟开关 IC

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT MSOP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1613 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 9 V 40 V 9 V 22 V 193 ns 207 ns - 40 C + 125 C ADG5401 Tube
Analog Devices 模拟开关 IC 5V Quad SPST, NO/NC with 1pC Qinj I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG613 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG712 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices 模拟开关 IC atchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGLE SPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG701 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT LFCSP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX, STD PERFORMANCE

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 5 V 16.5 V 5 V 16.5 V 125 ns 50 ns - 40 C + 105 C ADG1312 Tube
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT LFCSP-16 4 Channel 4 x SPST 37 Ohms 8 V 44 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16 Ohms 9 V 40 V 9 V 22 V 262 ns 182 ns - 40 C + 125 C ADG5412 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG842 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG411 Tube
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG444 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Wideband PLL w/ int ultra low noise VCO

SMD/SMT TSSOP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 44 V 5 V 22 V 495 ns 510 ns - 55 C + 125 C ADG5412F Tube
Analog Devices 模拟开关 IC LOW VOLTAGE DUAL SPST

SMD/SMT MSOP-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 20 ns 10 ns - 40 C + 85 C ADG722 Tube