Analog Devices 模拟开关 IC

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Tube
Analog Devices 模拟开关 IC Octal Channel Protector I.C.

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Tube
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 55 C + 125 C ADG511 Tube
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 55 C + 125 C ADG511 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD 5V CMOS ANALOG SW IC

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Tube
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5212 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 200 Ohms 9 V 40 V 9 V 22 V 210 ns 170 ns - 40 C + 125 C ADG5213 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPDT

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 55V OV Detect,+5V, 25V,Tripple 2:1Mux

SMD/SMT TSSOP-20 3 Channel 3 x SPDT 480 Ohms 8 V 44 V 5 V 22 V 230 ns 110 ns - 40 C + 125 C ADG5243F Tube
Analog Devices 模拟开关 IC 60V OV Protected, HV SPSTx1 Switch

SMD/SMT LFCSP-10 4 Channel 4 x SPST 8.5 Ohms 8 V 44 V 5 V 22 V 19.1 us 360 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT LFCSP-16 4 Channel 4 x SPST 16.5 Ohms 9 V 40 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5413BF Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413BF Tube
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Tube
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V,

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 8 V 44 V 5 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5413F Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT MSOP-8 1 Channel 1 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 260 ns 260 ns - 40 C + 125 C ADG5419 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Tube
Analog Devices 模拟开关 IC Triple SPDT & Quad SPDT Latch up proof M

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 Tube
Analog Devices 模拟开关 IC High V Latchup Proof Triple SPDT Switch

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 15 Ohms 9 V 40 V 9 V 22 V 196 ns 106 ns - 40 C + 125 C ADG5433 AEC-Q100 Tube