模拟开关 IC

结果: 1,083
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 封装

Analog Devices / Maxim Integrated 模拟开关 IC Precision, Quad, SPDT, CMOS Analog Switc

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 175 Ohms 10 V 30 V 4.5 V 20 V 1 us 500 ns - 40 C + 85 C MAX333A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 60Ohm Dual SPDT Analog Swit

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 50 Ohm, Dual SPST Analog Switches in UCS

SMD/SMT UMAX-8 2 Channel 2 x SPST 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4733 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Improved, Dual, High-Speed Analog Switch

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 5 Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4664 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Precision, SPST, CMOS Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C MAX319 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4685 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, +3V Logic-Compatible

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Quad, SPST, Ultra-Low-Leakage, CMOS Anal

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 3.5 kOhms 10 V 30 V 5 V 18 V 1 us 500 ns 0 C + 70 C MAX327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns - 40 C + 85 C MAX4053A Tube
Analog Devices / Maxim Integrated 模拟开关 IC 5Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 120 ns 130 ns - 40 C + 85 C MAX4604 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 1.25Ohm, Dual, SPST, CMOS Analog Switch

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4700 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 250 ns 125 ns - 40 C + 85 C DG412F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low-Leakage A

SMD/SMT TDFN-EP-8 1 Channel 1 x SPDT 20 Ohms 3 V 5.5 V 25 V 25 V 1.6 ms 400 us - 40 C + 85 C MAX14764 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Ultra Small Low Ron DPDT Analog Switch

SMD/SMT WLP-9 2 Channel 1 x DPDT 350 mOhms 1.6 V 5.5 V 300 us 30 us - 40 C + 85 C MAX20327 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 35Ohm SPST/SPDT, +3V Logic-Compatible An

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 16 channel high voltage mux in TQFN

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Tray
Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

SMD/SMT TDFN-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Low-Voltage, 4 Ohm, Dual, SP

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 15 ns 5 ns - 40 C + 85 C MAX4644 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 2Ohm, SPST, CMOS Analog Swi

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4706 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4651 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Dual SPST, Low Charge Injection Analog S

Through Hole PDIP-16 2 Channel 2 x DPST 75 Ohms 9 V 40 V 4.5 V 20 V 600 ns 300 ns 0 C + 70 C IH5049 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 9 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312F Tube
Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, CMOS Analog Switches

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube