模拟开关 IC

结果: 1,083
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 封装

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, High-Speed, Quad, SPST CMOS

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, High-Speed, Quad, SPST CMOS

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 5 Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4665 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.8-Ohm, Low-Voltage, Single-Supply SPDT

SMD/SMT UDFN-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 16 channel high voltage linear switch wi

SMD/SMT LQFP-48 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 9.5 V 0 V, 10.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Tray
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Low-Voltage, SPST Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 500 Ohms 2 V 12 V 2 V 6 V 250 ns 100 ns - 40 C + 85 C MAX4536 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Fault-Protected, Low-Voltage, Quad SPST

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns 0 C + 70 C MAX4711 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Improved, Dual, High-Speed Analog Switch

Through Hole PDIP-16 2 Channel 2 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C DG401 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x DPST 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX305 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Single-Supply, SPST Analog Sw

SMD/SMT SOIC-8 2 Channel 2 x SPST 60 Ohms 2.7 V 16 V 150 ns 100 ns - 40 C + 85 C MAX324 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, SPST, CMOS Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPST 250 Ohms 2 V 12 V 75 ns 50 ns - 40 C + 85 C MAX4501 Tube
Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Single-Supply, Quad, SPST An

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 16 Ohms 3 V 16 V 80 ns 40 ns - 40 C + 85 C MAX4592 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Quad, SPST CMOS Analog Swit

Through Hole PDIP-14 4 Channel 4 x SPST 100 Ohms 2 V 12 V 65 ns 28 ns 0 C + 70 C MAX4610 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 2.5 Ohm Quad, SPST, CMOS Analog Switches

Through Hole PDIP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4663 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 50Ohm Low-Voltage, Quad SPST/Dual SPDT A

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 25 Ohms 2 V 11 V 85 ns 45 ns - 40 C + 85 C MAX4750 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, +3V Logic-Compatible

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns 0 C + 70 C MAX312L Tube
Analog Devices / Maxim Integrated 模拟开关 IC QUAD, SPST analog switch

SMD/SMT TQFN-EP-16 4 Channel 4 x SPST 70 Ohms 4.5 V 40 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C MAX4613 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-RON, Dual-SPST/Single-SPDT Clickless

SMD/SMT UCSP-9 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4904 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual Monolithic SPST, CMOS Analog Switch

SMD/SMT SOIC-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns - 40 C + 85 C DG200A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Quad, SPST, High-Speed, Break-Before-Mak

Through Hole PDIP-16 4 Channel 4 x SPST 50 Ohms 5 V 30 V 5 V 15 V 120 ns 75 ns 0 C + 70 C MAX334 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 160 Ohms 9 V 36 V 4.5 V 18 V 500 ns 400 ns - 40 C + 85 C MAX4513 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 2.5Ohm, Dual, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 110 ns 150 ns 0 C + 70 C MAX4608 Tube