模拟开关 IC

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Tube
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG451 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Tube
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT TSSOP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SGL CH PROTECTOR IC

SMD/SMT SOT-23-6 1 Channel 1 x SPST 99.5 Ohms 15 V 15 V - 40 C + 85 C ADG465 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Octal Channel Protector I.C.

SMD/SMT SSOP-20 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Octal Channel Protector I.C.

SMD/SMT SOIC-18 8 Channel 8 x SPST 95 Ohms 4.5 V 20 V - 40 C + 85 C ADG467 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V 5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG513 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 3xSPDT

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5233 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4xSPD

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 175 ns 155 ns - 40 C + 125 C ADG5234 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Tube
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-8 1 Channel 1 x SPST 8 Ohms 9 V 40 V 9 V 22 V 193 ns 207 ns - 40 C + 125 C ADG5401 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT LFCSP-16 4 Channel 4 x SPST 37 Ohms 8 V 44 V 5 V 22 V 545 ns 510 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof quad SPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT LFCSP-10 2 Channel 2 x SPST 14 Ohms 9 V 40 V 9 V 22 V 199 ns 184 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5423 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof 4:1 and dual 2:1 muxe

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V 9 V 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Reel, Cut Tape, MouseReel