模拟开关 IC

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-6 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 2.5Gbps PCI Express Passive Switches

SMD/SMT TQFN-28 4 Channel 4 x SPDT 7 Ohms 1.65 V 3.6 V 250 ns 50 ns - 40 C + 85 C MAX4888 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-RON, Dual-SPST/Single-SPDT Clickless

SMD/SMT UCSP-B-9 2 Channel 2 x SPST 1 Ohms 1.8 V 5.5 V 100 ns 100 ns - 40 C + 85 C MAX4901 Reel, Cut Tape, MouseReel
Analog Devices ADGS1414DBCCZ
Analog Devices 模拟开关 IC SPI, 1.5 ? RON, 15 V/ 5 V/+12 V, High Density Octal SPST Switch

SMD/SMT 8 Channel 8 x SPST 4.8 Ohms 5 V 20 V 4.5 V 16.5 V 615 ns 265 ns - 40 C + 125 C Tray
Analog Devices 模拟开关 IC 5V, 2.5? RON, Quad SPST Switch with 1.8V

SMD/SMT LGA-16 SPST 3.2 Ohms 1.08 V 5.5 V 1.08 V 2.75 V 26 ns 64 ns - 40 C + 125 C ADG1712 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Force-Sense Switches

SMD/SMT SOIC-Narrow-16 3 Channel 2 x 3PST 60 Ohms 9 V 40 V 4.5 V 20 V 300 ns 300 ns - 40 C + 85 C MAX4554 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG201A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

Through Hole PDIP-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT QSOP-16 3 Channel 3 x SPDT 100 Ohms 2.7 V 16 V 2.7 V 8 V 175 ns 150 ns 0 C + 70 C MAX4053 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Dual High Voltage Analog Pulser

SMD/SMT TQFP-64 MAX14807 Tray
Analog Devices 模拟开关 IC QUAD HIGH SPEED SWITCH IC

SMD/SMT PLCC-20 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Tube
Analog Devices / Maxim Integrated 模拟开关 IC DisplayPort/PCIe Passive Switches

SMD/SMT TQFN-EP-56 12 Channel 6 x DPDT 8 Ohms 3 V 3.6 V 120 ns 50 ns - 40 C + 85 C MAX4928B Tray
Analog Devices 模拟开关 IC <1O RON, 18V, +36V Quad SPST Switches

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 700 mOhms 5 V 16.5 V 4.5 V 16.5 V 224 ns 224 ns - 40 C + 125 C ADG2436 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC <1O RON, 18V, +36V Quad SPST Switches

SMD/SMT LFCSP-16 1 Channel 2 x SPDT 85 mOhms 5 V 40 V 4.5 V 22 V 240 ns 359 ns - 40 C + 125 C ADG6436 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8V Logic, Quad SPDT

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 5 Ohms - 8 V 5 V 209 ns 253 ns - 40 C + 125 C ADG1534 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 ? RON, 15 V, +12 V, 5 V, +5 V/ 12 V, Quad SPST Switch

SMD/SMT LFCSP-16 1 Channel 4 x SPST 650 mOhms 5 V 16.5 V 4.5 V 16.5 V 247 ns 352 ns - 40 C + 125 C ADG2412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 ? RON, 20 V, +36 V, Quad SPST Switch

SMD/SMT LFCSP-16 1 Channel 4 x SPST 700 mOhms 5 V 40 V 4.5 V 22 V 256 ns 309 ns - 40 C + 125 C ADG6412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Fully Integrated, 0.56 O RON, 15 V/+12

SMD/SMT LGA-30 8 Channel 8 x SPST 560 mOhms 5 V 20 V - 4.5 V, 4.5 V - 16 V, 16 V 701 ns 250 ns - 40 C + 125 C ADGS2414 Reel, Cut Tape
Analog Devices 模拟开关 IC Low Capacitance, Low Charge Injection, 15 V/12 V iCMOS SPDT in SOT-23

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 200 Ohms 5 V 16.5 V 5 V 16.5 V 105 ns 125 ns - 40 C + 125 C ADG1219 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1411 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Tube
Analog Devices 模拟开关 IC 15V, 5V,+12V iCMOS 8xSPST with SPI

SMD/SMT LFCSP-24 8 Channel 8 x SPST 11.5 Ohms 4.5 V 16.5 V 4.5 V 16.5 V 93 ns 35 ns - 40 C + 125 C ADG1414 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC FAST QUAD SPST SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 10.8 V 16.5 V 13.5 V 16.5 V 50 ns 50 ns - 55 C + 125 C ADG201HS Reel, Cut Tape, MouseReel