Analog Devices Inc. 模拟开关 IC

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 55 C + 125 C ADG412 Tube
Analog Devices 模拟开关 IC QUAD CMOS ANALOG SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 35 Ohms 5 V 16.5 V 13.5 V 16.5 V 175 ns 145 ns - 40 C + 85 C ADG413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC HI PERF.QUAD SPST SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG431 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC HI PERF.QUAD SPST SWITCH

SMD/SMT SOIC-16 4 Channel 4 x SPST 24 Ohms 5 V 13.2 V 13.5 V 16.5 V 165 ns 130 ns - 40 C + 85 C ADG433 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Tube
Analog Devices 模拟开关 IC QUAD SPST SWITCH - I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 70 Ohms 10.8 V 13.2 V 13.5 V 16.5 V 110 ns 60 ns - 40 C + 85 C ADG441 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPST LOW R-ON I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 5 Ohms 5 V 13.2 V 4.5 V 20 V 180 ns 140 ns - 40 C + 85 C ADG453 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPST

SMD/SMT LFCSP-8 1 Channel 1 x SPST 7 Ohms 9 V 40 V 9 V 22 V 175 ns 196 ns - 40 C + 125 C ADG5401 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 1xSPDT

SMD/SMT MSOP-10 2 Channel 2 x SPST 15 Ohms 9 V 40 V 9 V 22 V 220 ns 196 ns - 40 C + 125 C ADG5421 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT SOT-23-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC LOW VOLTAGE SINGEL SPDT

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 4 Ohms 1.8 V 5.5 V 12 ns 6 ns - 40 C + 125 C ADG719 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1Quad SPDT

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG734 Tube
Analog Devices 模拟开关 IC SINGLE SPDT in SC-70 I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5 Ohms 1.8 V 5.5 V 20 ns 6 ns - 40 C + 85 C ADG779 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 500 mOhms 1.65 V 3.6 V 16 ns 8.5 ns - 40 C + 125 C ADG839 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5ohm CMOS 5V Quad SPDT in MiniLFCSP

SMD/SMT LFCSP-16 4 Channel 4 x SPDT 1.35 Ohms 1.8 V 5.5 V 50 ns 14 ns - 40 C + 85 C ADG858 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG412 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG444 Tube
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG444 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Octal SPST Beyond the Rails Switch

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Ultra-Small, Low-RON, Beyond-the-Rails ,

SMD/SMT TDFN-EP-10 4 Channel 2 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low On-Resis

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V 25 V 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX314 Reel, Cut Tape, MouseReel