Analog Devices Inc. 模拟开关 IC

结果: 1,638
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC quad SpSt I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG781 Tray
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Quad SPDT I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG788 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NO

SMD/SMT MSOP-8 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Tube
Analog Devices 模拟开关 IC Single SPST, NO

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG801 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Single SPST, NC

SMD/SMT MSOP-8 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Tube
Analog Devices 模拟开关 IC Single SPST, NC

SMD/SMT SOT-23-6 1 Channel 1 x SPST 300 mOhms 1.8 V 5.5 V 45 ns 15 ns - 40 C + 125 C ADG802 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SPDT (BBM)

SMD/SMT MSOP-8 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Tube
Analog Devices 模拟开关 IC SPDT (BBM)

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SPDT (BBM)

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG819 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual SPST, NC I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG822 Tube
Analog Devices 模拟开关 IC Dual SPST, NC I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG822 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836L Tube
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 OHM DUAL DPDT 1.8V-5.5V

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Tube
Analog Devices 模拟开关 IC SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray
Analog Devices 模拟开关 IC SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices 模拟开关 IC SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V 9 V 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

Through Hole PDIP-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC203 Tube
Analog Devices 模拟开关 IC SOL-16 MARKED "SW06G" IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 150 Ohms 0 V 36 V 12 V 18 V 700 ns 500 ns - 40 C + 85 C SW06 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Dual Monolithic SPST, CMOS Analog Switch

Through Hole PDIP-14 2 Channel 2 x SPST 70 Ohms 9 V 36 V 4.5 V 18 V 1 us 500 ns 0 C + 70 C DG200A Tube