模拟开关 IC

结果: 2,021
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC Triple SPDT I.C.

SMD/SMT LFCSP-20 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG786 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual SPST, NO/NC I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG823 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Improved, SPST/SPDT Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG418 Tube
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG441 Tube

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

Through Hole PDIP-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG444 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 10Ohm, Quad, SPST, +3V Logic-Compatible

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V 4.5 V 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual Supply, SPST, Analog CMO

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX320 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual Supply, SPST, Analog CMO

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 6 V 16 V 3 V 8 V 150 ns 100 ns - 40 C + 85 C MAX320 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Serial Controlled, 8-Channel SPST Switch

SMD/SMT TSSOP-24 8 Channel 8 x SPST 150 Ohms 9 V 40 V 4.5 V 20 V 400 ns 400 ns - 40 C + 85 C MAX335 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A

SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns 0 C + 70 C MAX394 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, High-Speed, Quad, SPST CMOS

SMD/SMT SOIC-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, High-Speed, Quad, SPST CMOS

SMD/SMT TSSOP-14 4 Channel 4 x SPST 10 Ohms 2 V 5.5 V 12 ns 10 ns 0 C + 70 C MAX4614 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 5 Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4665 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 0.8-Ohm, Low-Voltage, Single-Supply SPDT

SMD/SMT UDFN-6 1 Channel 1 x SPDT 800 mOhms 1.6 V 3.6 V 18 ns 12 ns - 40 C + 85 C MAX4714 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UMAX-8 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 16 channel high voltage linear switch wi

SMD/SMT LQFP-48 16 Channel 16 x SPST 34 Ohms 2.37 V 5.5 V - 200 V, 9.5 V 0 V, 10.5 V 5 us 3.5 us - 40 C + 85 C MAX4968 Tray
Analog Devices 模拟开关 IC 2.1 ? Maximum On Resistance, 15 V/+12/ 5 V iCMOS Dual SPST Switches

SMD/SMT MSOP-10 2 Channel 2 x SPST 2.4 Ohms 5 V 16.5 V 5 V 16.5 V 145 ns 145 ns - 40 C + 125 C ADG1422 Tube
Analog Devices 模拟开关 IC single SPST

SMD/SMT SC-70-6 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 18 ns 12 ns - 40 C + 85 C ADG742 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC quad SpSt I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG782 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC quad SpSt I.C.

SMD/SMT LFCSP-20 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG783 Tray
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Precision, SPST, CMOS Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C MAX319 Reel, Cut Tape, MouseReel