Cut Tape 模拟开关 IC

结果: 1,229
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC Power Off Protection 5 V, +12V, Quad SPST Switches with 5? On Resistance

SMD/SMT LFCSP-16 4 Channel 4 x SPST 6.1 Ohms 3 V 12 V 3 V 5.5 V 125 ns 125 ns - 40 C + 85 C ADG4613 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2 ?, CMOS, 5 V/+5 V SPST Switch

SMD/SMT MSOP-8 1 Channel 1 x SPST 2.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG601 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V Quad SPST, NO with 1pC Qinj I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 65 ns 40 ns - 40 C + 125 C ADG612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns - 40 C + 85 C DG441 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Above- and Below-the-Rails Low-Leakage A

SMD/SMT TDFN-10 2 Channel 2 x SPST 20 Ohms 3 V 5.5 V 25 V 25 V 200 us 400 us - 40 C + 85 C MAX14762 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches

SMD/SMT SOT-23-5 1 Channel 1 x SPST 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4569 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

SMD/SMT SOIC-Narrow-16 3 Channel 3 x SPDT 10 Ohms 2 V 5.5 V 15 ns 10 ns 0 C + 70 C MAX4619 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 60 Ohm, Quad SPST Switch

SMD/SMT SOIC-16 4 Channel 4 x SPST 90 Ohms 10.8 V 16.5 V 300 ns 250 ns - 55 C + 125 C ADG201A Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC -55V Fault Protected, bi-directional Fa

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11 Ohms 9 V 40 V 9 V 22 V 202 ns 145 ns - 40 C + 125 C ADG5412BF Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 120 ns 0 C + 70 C DG441 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Cost, Low-Voltage, Quad, SPST, CMOS

SMD/SMT SOIC-14 4 Channel 4 x SPST 45 Ohms 2 V 16 V 100 ns 75 ns 0 C + 70 C MAX4066A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual-Supply, SPST, CMOS Ana

SMD/SMT SOT-23-5 1 Channel 1 x SPST 250 Ohms 2 V 12 V 1 V 6 V 150 ns 100 ns 0 C + 70 C MAX4504 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Low-Voltage SPST Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 100 Ohms 2 V 12 V 2 V 6 V 80 ns 30 ns - 40 C + 85 C MAX4521 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD 5V CMOS SWITCH IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 50 Ohms 3 V/4.5 V 3.6 V/5.5 V 4.5 V 5.5 V 375 ns 150 ns - 40 C + 85 C ADG512 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual Supply, SPST, Analog CMO

SMD/SMT UMAX-8 2 Channel 2 x SPST 35 Ohms 5 V 3 V 8 V 150 ns 100 ns 0 C + 70 C MAX320 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Quad, SPDT, CMOS Analog Switch Replaces MAX333A

SMD/SMT SOIC-20 4 Channel 4 x SPDT 35 Ohms 2.7 V 15 V 2.7 V 8 V 130 ns 75 ns 0 C + 70 C MAX394 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Rail-to-Rail, Fault-Protected, SPST Anal

SMD/SMT UMAX-8 1 Channel 1 x SPST 160 Ohms 9 V 36 V 4.5 V 20 V 500 ns 175 ns - 40 C + 85 C MAX4520 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 2.5Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SSOP-16 4 Channel 4 x SPST 2.5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 350 ns - 40 C + 85 C MAX4602 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT SOIC-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4660 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fault-Protected, Low-Voltage, Quad SPST

SMD/SMT TSSOP-16 4 Channel 4 x SPST 75 Ohms 2.7 V 11 V 2.7 V 5.5 V 500 ns 175 ns - 40 C + 85 C MAX4713 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 0.6 Ohm, Low-Voltage, Single-Supply, Dua

SMD/SMT QFN-12 2 Channel 2 x SPDT 800 mOhms 1.6 V 4.2 V 25 ns 20 ns - 40 C + 85 C MAX4736 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual SPDT, Audio Clickless

SMD/SMT TDFN-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Reel, Cut Tape, MouseReel