Analog Devices 多路复用开关 IC

结果: 442
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch

ADG1438 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch

ADG1439 Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC 8-Lead Lead Frame Chip Scale Package

Multiplexers SMD/SMT LFCSP-8 1 Channel 7 Ohms 360 ns 415 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices 多路复用开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 950 mOhms 95 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer

ADG1609 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC DIFFERENTIAL 8 CH.MUX-IC

ADG407 Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC LC2MOS +/-15V 4 Ch High Per Multiplex IC

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC DUAL 4 CHANNEL MUX.

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 16 CH.LATCHABLE MUX -I.C.

ADG426 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC 8/DUAL 4 CH.LATCHED MUX.

ADG428 Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC FAULT PROTECTED MULTIPLEXER I.C.

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices 多路复用开关 IC 16 CHANNEL MUX IC

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC DUAL 8 CHANNEL CMOS MUX

ADG507A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC DUAL 8 CHANNEL CMOS MUX

ADG507A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC DUAL 8 CHANNEL MUX

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC CMOS MULTIPLEXER IC

ADG508A Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC CMOS MULTIPLEXER IC

ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC FAULT PROTEC'D MUX I.C.

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC CMOS MULTIPLEXER IC

ADG509A Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC DIFF.4CHANNEL MUX IC

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC FAULT PROTECTED MUX I.C.

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC FAULT PROTECTED MUX I.C.

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC LC2MOS +/-15V 4 Ch High Per Multiplex IC

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC FAULT PROTECTED MUXI.C.

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube