Reel AEC-Q100 电源开关 IC - 配电

结果: 419
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 输出端数量 输出电流 电流限制 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 工作电源电压 最小工作温度 最大工作温度 安装风格 封装 / 箱体 系列 资格 封装
Infineon Technologies 电源开关 IC - 配电 HITFET 1,810库存量
最低: 1
倍数: 1
: 2,500

Low Side 1 Output 2 A 7 A 250 mOhms 115 us 210 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HITFET AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.4A,2.7V - 5.5V 2,984库存量
最低: 1
倍数: 1
: 3,000

High Side Switch 1 Output 500 mA 500 mA 155 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 电源开关 IC - 配电 PROFET 2,450库存量
最低: 1
倍数: 1
: 2,500

High Side 1 Output 8 A 50 A 32 mOhms 250 us 250 us 5 V to 28 V - 40 C + 150 C SMD/SMT DSO-14-47 EP PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 1.12A,2.7V - 5.5V 1,544库存量
最低: 1
倍数: 1
: 3,000

High Side Switch 1 Output 650 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Power Switch/Driver, Input:Output=1:01, Low Side N-Channel, 3A,3V - 5.5V 801库存量
最低: 1
倍数: 1
: 2,500

Low Side Switch 2 Output 3 A 6 A 130 mOhms 80 us 100 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies TLE7244SL
Infineon Technologies 电源开关 IC - 配电 MC RELAY + LED 3,505库存量
最低: 1
倍数: 1
: 2,500

Low Side 8 Output 290 mA 1.7 Ohms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT TLE7244 AEC-Q100 Reel, Cut Tape
Infineon Technologies 电源开关 IC - 配电 PROFET +12V Smart Hi Side Pwr SW Dual 949库存量
最低: 1
倍数: 1
: 2,500

High Side 2 Output 3 A 20 A 180 mOhms 230 us 230 us 5 V to 28 V - 40 C + 150 C SMD/SMT SOIC-14 PROFET 12V AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Power Switch/Driver, Input:Output=1:01, High Side N-Channel, 900mA,2.7V - 5.5V 2,663库存量
最低: 1
倍数: 1
: 3,000

High Side Switch 1 Output 500 mA 165 mOhms 10 ms 40 us 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Automotive 8ch Low-side switch 1,742库存量
最低: 1
倍数: 1
: 2,000
Low Side Switch 8 Output 500 mA 1.2 A 870 mOhms 50 us 50 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT HTSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2,358库存量
最低: 1
倍数: 1
: 2,500
Load Switch 1 Output 260 mOhms 42 ms 450 us - 40 C + 150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, 40V Breakdown Voltage Variable Overcurrent Detection 1ch Load Switch for Automotive 2,223库存量
最低: 1
倍数: 1
: 2,500
Load Switch 1 Output 330 mOhms 42 ms 450 us - 40 C +150 C SMD/SMT HTSOP-8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 Automotive Intelligent Power Device Single Channel 9mohm High Side Switch : The BV1HB008EFJ-C single channel 9mohm Intelligent High Side Power Device integrates an Overcurrent load protection, a dual Temperature Shutdown mechanism which limits the in 1,913库存量
最低: 1
倍数: 1
: 2,500
High Side Switch 1 Output 22 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch 3,397库存量
最低: 1
倍数: 1
: 2,500
High Side Switch 1 Output 35 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, Automotive Intelligent Power Device Single Channel 20 m High Side Switch 2,081库存量
最低: 1
倍数: 1
: 2,500
High Side Switch 1 Output 44 mOhms 150 us 100 us 6 V to 28 V - 40 C + 150 C SMD/SMT HTSOP-J8 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 IPD 1CH LOW SIDE SWITCH 2,000库存量
最低: 1
倍数: 1
: 2,000
Automotive 1 Output 4 A 22 A 125 mOhms 80 us 110 us 3 V to 5.5 V + 150 C SMD/SMT TO-252-J3 AEC-Q100 Reel, Cut Tape
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, Automotive IPD 1ch Low Side Switch 2,500库存量
最低: 1
倍数: 1
: 2,500
Switch IC 4 Output 10 A 320 mOhms 66 us 38 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 ICs, Power Management, Automotive IPD 1ch Low Side Switch 2,500库存量
最低: 1
倍数: 1
: 2,500
Low Side Switch 4 Output 2.7 A 640 mOhms 36 us 19 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Automotive IPD 1ch Low Side Switch : BV1LK140FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2,415库存量
最低: 1
倍数: 1
: 2,500
Low Side Switch 4 Output 10 A 320 mOhms 66 us 50 us - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor 电源开关 IC - 配电 Automotive IPD 1ch Low Side Switch : BV1LK280FJ-C is 1ch low side switch IC for 12V 24V automotive applications. It has built-in OCP, Dual TSD and Active Clamp function. 2,500库存量
最低: 1
倍数: 1
: 2,500
Low Side Switch 4 Output 2.7 A 640 mOhms 40 us 24 us 3 V to 5.5 V - 40 C + 150 C SMD/SMT SOP-J8 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics 电源开关 IC - 配电 Intelligent Quad 2x5A/2x2.5A Switch 485库存量
最低: 1
倍数: 1
: 600

Low Side 4 Output 2.5 A, 5 A 200 mOhms 20 us 30 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT L9352B AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics 电源开关 IC - 配电 Double Ch High Side 41V 8mOhm 76A 2uA 977库存量
最低: 1
倍数: 1
: 1,000

High Side VND5E008AY-E AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies 电源开关 IC - 配电 SMART HI SIDE SWITCH 17,529库存量
最低: 1
倍数: 1
: 4,000

High Side 1 Output 700 mA 1.5 A 200 mOhms 100 us 150 us 5 V to 34 V - 40 C + 150 C SMD/SMT SOT-223-4 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 电源开关 IC - 配电 SMART HI SIDE PWR SWITCH 2 CHANNELS 11,416库存量
10,000预期 2026/12/3
最低: 1
倍数: 1
: 2,500

High Side 2 Output 2.9 A 8 A 150 mOhms 55 us 95 us 7 V to 58 V - 40 C + 105 C SMD/SMT SOIC-14 Classic PROFET AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 电源开关 IC - 配电 Smart 8 Ch Low Side Switch 5.5V 7,486库存量
最低: 1
倍数: 1
: 2,500

Low Side 8 Output 400 mA 1.7 Ohms 50 us 50 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SSOP-24 TLE8108 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 电源开关 IC - 配电 Double channel high-side driver Current Sense analog feedback automotive 5,574库存量
最低: 1
倍数: 1
: 2,500

VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel