射频放大器

结果: 522
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Analog Devices 射频放大器 lo Noise amp SMT, 17 - 26 GHz

17 GHz to 26 GHz 3 V 67 mA 19 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 12 dBm 23 dBm - 40 C + 85 C HMC517G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 6 - 20 GHz

6 GHz to 20 GHz 3 V 53 mA 21 dB 2.5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 10 dBm 10 dBm - 40 C + 85 C HMC565G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 LNA, 29-36GHz

Low Noise Amplifiers Si HMC566G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 x2 Active mult SMT, 6 - 9 GHz Fout

6 GHz to 9 GHz 5 V 90 mA General Purpose Amplifiers SMD/SMT QFN-24 GaAs - 40 C + 85 C HMC575 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 MMIC AMPLIFIER, DC - 4 GHzFor

0 Hz to 4 GHz 5 V 82 mA 21 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs InGaP 19 dBm 33 dBm - 40 C + 85 C HMC589A Cut Tape
Analog Devices 射频放大器 Medium pow amp SMT, 9.5 - 11.5 GHz

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
Analog Devices 射频放大器 SMT Driver amp, 5.5 - 17 GHz

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 amp

200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 T/H amp 18GHz UWB

0 Hz to 18 GHz 2 V 82 mA Track and Hold SMD/SMT QFN-24 SiGe 0 C + 85 C HMC661 Cut Tape
Analog Devices 射频放大器 37-40GHz 1W PA

37 GHz to 40 GHz 6 V 1.2 A 24 dB Power Amplifiers SMD/SMT GaAs 31.5 dBm 40 dBm - 40 C + 85 C HMC7229 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 2 - 12 GHz

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 upscreen part for Space

10 MHz to 10 GHz 4.5 V to 5.5 V 87 mA 14 dB 6 dB Gain Block Amplifiers SMD/SMT QFN-16 GaAs 20 dBm 33 dBm - 40 C + 85 C HMC788 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 DC - 8 GHz 15 dB Gain Ext Temp

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 55 C + 125 C Cut Tape
Analog Devices 射频放大器 High Linearity DC - 8GHz LNA

10 MHz to 9 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Cut Tape
Analog Devices 射频放大器 Amplifer

24 GHz to 29.5 GHz 5.5 V 350 mA 24 dB 5 dB SMD/SMT LGA-24 GaAs 27 dBm 37.5 dBm - 40 C + 85 C HMC863 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 EA Optical Mod Driver SMT, DC - 20 GHz

0 Hz to 20 GHz 5 V to 8 V 75 mA 16 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 16.5 dBm - 40 C + 85 C HMC871 Cut Tape
Analog Devices 射频放大器 Low Noise Amplifier SMT,5-10 GHz

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 28-31.5GHz 2W POWER AMPLIFER

24 GHz to 34 GHz 5.5 V 1.3 A 23 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 33 dBm 36 dBm - 40 C + 85 C HMC943A Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 lo Noise amp SMT, 6 - 26.5 GHz

6 GHz to 26.5 GHz 3.5 V 45 mA 22 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 10 dBm 18 dBm - 40 C + 85 C HMC963 Cut Tape
Analog Devices 射频放大器 WBand lo Noise amp SMT w/AGC, 2 - 20 GHz
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices HMC-ALH435-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 5 - 20 GHz

5 GHz to 20 GHz 5 V 30 mA 13 dB 2.2 dB Low Noise Amplifiers SMD/SMT GaAs 16 dBm 25 dBm - 55 C + 85 C HMC-ALH435G Gel Pack
Analog Devices HMC7950LS6TR
Analog Devices 射频放大器 2-28GHz LNA

Low Noise Amplifiers Si HMC7950 Reel, Cut Tape, MouseReel
Analog Devices HMC996LP4ETR
Analog Devices 射频放大器 Analog VGA 5-9 GHz

Variable Gain Amplifiers Si HMC996 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 miniSO IF Sampling ADC Driver

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT MSOP-10 Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Tube