Analog Devices 射频放大器

结果: 522
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices 射频放大器 33dBm OIP3 Gain Block

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 E-band VGA 3Ghz

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape
Analog Devices 射频放大器 I.C., 2-20 GHz WBand PA Die

2 GHz to 20 GHz 8 V 290 mA 16 dB 4 dB Power Amplifiers SMD/SMT Die GaAs 26 dBm 30 dBm - 55 C + 85 C HMC464G Gel Pack
Analog Devices 射频放大器 0.01-50GHz 0.1W DISTRIBUTED AMPLIFIER (T
0 Hz to 48 GHz 10 V 150 mA 12 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 32 dBm - 55 C + 85 C HMC1022A Gel Pack
Analog Devices 射频放大器 Driver amp, 5-17GHz

5 GHz to 17 GHz 5 V 180 mA 29 dB 7 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 30 dBm - 55 C + 85 C HMC633G Gel Pack
Analog Devices 射频放大器 GaAs PHEMT MMIC LNA, 7 - 12 GHz

Low Noise Amplifiers GaAs HMC565G Gel Pack
Analog Devices 射频放大器 12-16 GHz LNA

7 GHz to 17 GHz 3 V 65 mA 20.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT Die GaAs 16 dBm 20 dBm - 55 C + 85 C HMC516G Gel Pack
Analog Devices 射频放大器 lo Noise amp SMT, 24 - 28 GHz

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Analog Devices 射频放大器 L Dist IF Amp/ADC Drvr w/ Digly Controll

540 MHz 4.75 V to 5.25 V 75 mA 27 dB 8.6 dB Variable Gain Amplifiers SMD/SMT TSSOP-20 40 dBm - 40 C + 85 C LT5524 Tube
Analog Devices 射频放大器 Sample Pack

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices HMC-ABH241-SX
Analog Devices 射频放大器 GaAs HEMT MMIC Med pow amp, 50 - 66 GHz

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices HMC8412CHIPS-SX
Analog Devices 射频放大器 HMC8412Chips

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Analog Devices 射频放大器 Hi Linity Diff RF/IF Amp/ADC Drvr

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices 射频放大器 Medium pow amp SMT, 7.0 - 15.5 GHz

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices 射频放大器 LFCSP Package

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaAs HEMT WBand pow amp, 17.5 - 41 GHz

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 21 - 29 GHz

21 GHz to 29 GHz 3 V 35 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 8.5 dBm 19 dBm - 40 C + 85 C HMC341 Cut Tape
Analog Devices 射频放大器 Driver amp, 18-40GHz

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 24-40 GHz

24 GHz to 40 GHz 4 V 45 mA 12 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm - 55 C + 85 C HMC-ALH244 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices 射频放大器 I.C., DC-20GHz PA Die

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 35-45 GHz

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices 射频放大器 lo Noise hi IP3 amp SMT, 12 - 16 GHz

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel