- 55 C 射频放大器

结果: 172
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Mini-Circuits 射频放大器 MMIC WIDEBAND AMPLIFIER 1,437库存量
最低: 1
倍数: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1库存量
最低: 1
倍数: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Mini-Circuits 射频放大器 SMT Gain Block, 10 - 6000 MHz, 50? 911库存量
最低: 1
倍数: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. 射频放大器 .6-1.2GHz NF .6dB Gain 17.5dB @ .9GHz 1,795库存量
最低: 1
倍数: 1
: 3,000

600 MHz to 1.2 GHz 5 V 100 mA 17.5 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 5.2 dBm 40 dBm - 55 C + 100 C SKY67021 Reel, Cut Tape, MouseReel

CML Micro 射频放大器 7.1 8.5 GHz 10W High Efficiency GaN Power Amplifier 72库存量
最低: 1
倍数: 1
: 10

7.1 GHz to 8.5 GHz 28 V 1.3 A 13 dB Power Amplifiers SMD/SMT GaN 40 dBm 54 dBm - 55 C + 125 C GAN AMPLIFIER Reel, Cut Tape
Microchip Technology MMA053PP5E
Microchip Technology 射频放大器 MMIC Eval Board 1库存量
最低: 1
倍数: 1
0 Hz to 10 GHz 10 V 420 mA 17 dB 4 dB Power Amplifiers SMD/SMT GaAs 29 dBm 33 dBm - 55 C + 85 C
Qorvo 射频放大器 6-18GHz 1W driver Amp 100库存量
最低: 1
倍数: 1
: 100

6 GHz to 18 GHz 18 dB 5 dB Driver Amplifiers SMD/SMT Die Si 29 dBm 29 dBm - 55 C + 85 C Reel, Cut Tape
Mini-Circuits 射频放大器 SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm 100库存量
最低: 1
倍数: 1
: 100

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Marki Microwave 射频放大器 A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21库存量
最低: 1
倍数: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave 射频放大器 The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3库存量
最低: 1
倍数: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Mini-Circuits 射频放大器 SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm 5库存量
100预期 2026/11/30
最低: 1
倍数: 1
: 100

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 Gain Block, 100 - 18000 MHz, 50? 3库存量
最低: 1
倍数: 1

100 MHz to 18 GHz 15 V 625 mA 27 dB 3 dB Gain Block Amplifiers SMD/SMT 26 dBm 33 dBm - 55 C + 60 C ZVA Bulk
Mini-Circuits 射频放大器 Gain Block, 2000 - 8000 MHz, 50? 2库存量
3预期 2026/11/30
最低: 1
倍数: 1

2 GHz to 8 GHz 12 V 1.2 A 30 dB 4 dB Gain Block Amplifiers SMD/SMT BN333 30 dBm 40 dBm - 55 C + 54 C ZVE Bulk
Qorvo 射频放大器 50-4000MHz NF 4dB Gain 15dB 15,395库存量
最低: 1
倍数: 1
: 3,000

50 MHz to 4 GHz 3 V 25 mA 13.4 dB 4 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21 dBm - 55 C + 105 C QPA2463C Reel, Cut Tape, MouseReel
Infineon Technologies 射频放大器 RF BIP TRANSISTORS 12,983库存量
最低: 1
倍数: 1
: 7,500

2.4 GHz, 5.6 GHz 1.8 V to 4 V 10 mA 32 dB 0.6 dB Low Noise Amplifiers SMD/SMT TSLP-7 SiGe 9.5 dBm 19.5 dBm - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology MMA041PP5
Microchip Technology 射频放大器 MMIC, DC-20 Ghz, 23dBm LNA QFN pkg 28库存量
最低: 1
倍数: 1

0 Hz to 25 GHz 7 V 150 mA 17.5 dB 2 dB Low Noise Amplifiers SMD/SMT GaAs 22 dBm 36 dBm - 55 C + 85 C Waffle
Microchip Technology MMA042AA
Microchip Technology 射频放大器 2-26 GHz GaAs MMIC Distributed Self Biased LNA 100库存量
最低: 50
倍数: 50
2 GHz to 26 GHz 6 V 120 mA 20 dB 3.5 dB SMD/SMT Die GaAs 18 dBm 28 dBm - 55 C + 85 C Reel
Microchip Technology 射频放大器 DC-26 GHz GaAs 2库存量
最低: 1
倍数: 1

0 Hz to 26 GHz 7 V 150 mA 18 dB 3.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 34 dBm - 55 C + 85 C Waffle
Infineon Technologies 射频放大器 RF BIP TRANSISTORS 785库存量
7,500预期 2026/9/10
最低: 1
倍数: 1
: 7,500

2.3 GHz to 2.7 GHz 1.8 V to 4 V 10 mA 27 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSLP-7-1 SiGe 8 dBm 19.5 dBm - 55 C + 150 C BGB707L7 Reel, Cut Tape, MouseReel
Qorvo CMD192
Qorvo 射频放大器 DC-20 GHz Distributed Driver Amplifier 1库存量
最低: 1
倍数: 1

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT GaAs 24.5 dBm 31 dBm - 55 C + 85 C CMD192
Qorvo CMD241
Qorvo 射频放大器 2-22 GHz Distributed Amplifier 1库存量
最低: 1
倍数: 1

2 GHz to 22 GHz 5 V to 8 V 74 mA 14 dB 2.3 dB General Purpose Amplifiers SMD/SMT Die GaAs 21 dBm 28 dBm - 55 C + 85 C CMD241
Qorvo CMD291
Qorvo 射频放大器 16 - 24 GHz Driver Amp 10库存量
最低: 5
倍数: 5

16 GHz to 24 GHz 5 V 250 mA 23 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 33.5 dBm - 55 C + 85 C CMD291


Spectrum Control 射频放大器 STD RF AMP TO-39 PACKAGE 1库存量
最低: 1
倍数: 1

100 kHz to 400 MHz 5.75 V 60 mA 14 dB 6 dB General Purpose Amplifiers Through Hole TO-39-3 Si 18 dBm 30 dBm - 55 C + 125 C
MACOM XB1004-BD-000V
MACOM 射频放大器 MMIC,DIE,BUF,16-30G,GEL PAK 1库存量
最低: 1
倍数: 1

16 GHz to 30 GHz 6.5 V 200 mA 21 dB 2.2 dB General Purpose Amplifiers SMD/SMT GaAs 19 dBm - 55 C
Mini-Circuits 射频放大器 SMT MMIC, Power Amplifier, 10 MHz to 4000 MHz, 50ohm, 3x3 mm QFN Style Package
4,267预期 2026/10/26
最低: 1
倍数: 1
: 500

10 MHz to 4 GHz 10 V to 12.5 V 190 mA 25.9 dB 7.1 dB Power Amplifiers SMD/SMT QFN-12 32.4 dBm 37 dBm - 55 C + 85 C PMA3 Reel, Cut Tape, MouseReel