110 mA 射频放大器

结果: 28
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Fairview Microwave 射频放大器 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1库存量
最低: 1
倍数: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Fairview Microwave 射频放大器 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2库存量
最低: 1
倍数: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
MACOM 射频放大器 50-1000MHz NF 3dB Gain 15dB 75 Ohm 652库存量
最低: 1
倍数: 1
: 1,000

50 MHz to 1 GHz 5 V 110 mA 15 dB 3 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 20 C + 85 C Reel, Cut Tape, MouseReel
MACOM 射频放大器 Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 2,123库存量
2,495预期 2026/8/18
最低: 1
倍数: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits 射频放大器 BROADBAND AMPL / SMA / RoHS 18库存量
最低: 1
倍数: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60
MACOM 射频放大器 Amplifier,CATV,5-1218MHz,SOT-89,1kReel 2,248库存量
最低: 1
倍数: 1
: 1,000

5 MHz to 1.218 GHz 5 V 110 mA 18 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape

Guerrilla RF 射频放大器 .1-3.8GHz Gain 17dB OP1dB 30.5dBm 16,777库存量
最低: 1
倍数: 1
: 1,500

10 MHz to 6 GHz 4.5 V to 10 V 110 mA 17 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.5 dBm 44 dBm - 40 C + 105 C GRF5020 Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 2.5 dB NF Low Noise Amplifier Operating From 0.009 MHz to 3 GHz with 32 dB Gain, 16 dBm P1dB and SMA 1库存量
最低: 1
倍数: 1

9 kHz to 3 GHz 11 V to 15 V 110 mA 32 dB 2.5 dB Low Noise Amplifiers 16 dBm 29 dBm Bag
Qorvo 射频放大器 50-4000MHz NF .66dB Gain 16.5dB @1.9GHz 52库存量
32,500在途量
最低: 1
倍数: 1
最大: 2,500
: 2,500

50 MHz to 6 GHz 5 V 110 mA 16.5 dB 0.66 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 22.5 dBm 37 dBm - 40 C + 105 C TQP3M9035 Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 40 dB Gain 0.8 dB NF Low Noise High Gain Amplifier Operating From 10 MHz to 1,000 MHz with 18 dBm P1dB and SMA
2预期 2026/10/16
最低: 1
倍数: 1

10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 0.8 dB Low Noise Amplifiers 18 dBm Bag
Mini-Circuits 射频放大器 RF Gain Block Amplifier, 10 - 500 MHz, 50?
49在途量
最低: 1
倍数: 1

10 MHz to 500 MHz 15 V 110 mA 19 dB 3.8 dB Low Noise Amplifiers Screw Si 16 dBm 30 dBm - 20 C + 71 C ZFL Bulk


Mini-Circuits 射频放大器 BROADBAND AMPL / SMA /
20在途量
最低: 1
倍数: 1

6 GHz to 20 GHz 5 V 110 mA 17 dB 3.3 dB Low Noise Amplifiers Screw GC957 Si 15 dBm 27 dBm - 40 C + 85 C ZX60
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Cut Tape
Analog Devices 射频放大器 LNA, High Input Power, 1 to 20 GHz

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Cut Tape
Analog Devices 射频放大器 0.01 to 12GHz Amplifier with bypass swit

10 MHz to 14 GHz 5 V 110 mA 4.6 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 30.7 dBm - 40 C + 85 C ADL8113 Cut Tape
Analog Devices 射频放大器 LNA, 10 MHz-20GHz

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Cut Tape
Analog Devices 射频放大器 hi IP3, lo Noise amp, 0.2 - 4.0 GHz

200 MHz to 4 GHz 5 V 110 mA 13 dB 2.3 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC639 Reel, Cut Tape, MouseReel
Fairview Microwave 射频放大器 2.5 dB NF Input Protected Low Noise Amplifier, Operating from 26.5 GHz to 40 GHz with 35 dB Gain, 11 dBm P1dB and SMA
26.5 GHz to 40 GHz 10 V to 15 V 110 mA 35 dB 2.5 dB Low Noise Amplifiers 11 dBm 20 dBm Bag
Fairview Microwave 射频放大器 5 dB NF, 0.1 MHz to 10 GHz, Low Noise Broadband Amplifier with 13 dBm, 32.5 dB Gain, 26 dBm IP3 and SMA
100 kHz to 10 GHz 10 V to 18 V 110 mA 32.5 dB 5 dB Low Noise Amplifiers 13 dBm 26 dBm Bag
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 1 GHz to 1.4 GHz with 30 dB Gain, 10 dBm P1dB and SMA
1 GHz to 1.4 GHz 110 mA 30 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 2.6 GHz with 30 dB Gain, 12 dBm P1dB and SMA
2 GHz to 2.6 GHz 10 V to 15 V 110 mA 30 dB 0.85 dB Low Noise Amplifiers 12 dBm Bag
Fairview Microwave 射频放大器 1 dB NF Low Noise Amplifier Operating From 10 MHz to 1,000 MHz with 30 dB Gain, 17 dBm P1dB and SMA
10 MHz to 1 GHz 9 V to 15 V 110 mA 30 dB 1 dB Low Noise Amplifiers 17 dBm Bag
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 0.001 MHz to 1 GHz with 50 dB Gain, 15 dBm P1dB and SMA
1 kHz to 1 GHz 15 V 110 mA 50 dB 1 dB Low Noise Amplifiers 15 dBm 30 dBm Bag
Fairview Microwave 射频放大器 0.9 dB NF Low Noise Amplifier Operating From 2 GHz to 6 GHz with 40 dB Gain, 14 dBm P1dB and SMA
2 GHz to 6 GHz 8 V to 15 V 110 mA 40 dB 0.9 dB Low Noise Amplifiers 14 dBm 25 dBm Bag
Analog Devices 射频放大器 LNA, 10 MHz-20GHz

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Reel