GaAs 射频放大器

结果: 709
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 lo Noise amp SMT, 24 - 28 GHz

24 GHz to 28 GHz 3 V 70 mA 25 dB 2.5 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 26 dBm - 40 C + 85 C HMC752 Cut Tape
Analog Devices 射频放大器 Sample Pack

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices HMC-ABH241-SX
Analog Devices 射频放大器 GaAs HEMT MMIC Med pow amp, 50 - 66 GHz

50 GHz to 66 GHz 5 V 220 mA 24 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C HMC-ABH241G Waffle
Analog Devices HMC8412CHIPS-SX
Analog Devices 射频放大器 HMC8412Chips

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers Die GaAs 18 dBm 33 dBm - 55 C + 85 C Waffle
Qorvo 射频放大器 12dB SnglEnd low NF 5MHz to 700MHz Amp

5 MHz to 850 MHz 5 V, 8 V 115 mA 12.5 dB 2.9 dB CATV Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm, 21.5 dBm 38 dBm, 37 dBm - 40 C + 100 C Reel, Cut Tape
Analog Devices 射频放大器 Medium pow amp SMT, 7.0 - 15.5 GHz

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape
Analog Devices 射频放大器 GaAs HEMT WBand pow amp, 17.5 - 41 GHz

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 21 - 29 GHz

21 GHz to 29 GHz 3 V 35 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 8.5 dBm 19 dBm - 40 C + 85 C HMC341 Cut Tape
Analog Devices 射频放大器 Driver amp, 18-40GHz

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 24-40 GHz

24 GHz to 40 GHz 4 V 45 mA 12 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm - 55 C + 85 C HMC-ALH244 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices 射频放大器 I.C., DC-20GHz PA Die

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 35-45 GHz

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices 射频放大器 lo Noise hi IP3 amp SMT, 12 - 16 GHz

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier

2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices HMC-ALH140-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 27-40 GHz

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Qorvo CMD242
Qorvo 射频放大器 DC-40 GHz Distributed Amplifier DIE

0 Hz to 40 GHz 5 V to 8.5 V 100 mA 11 dB 4.4 dB General Purpose Amplifiers SMD/SMT Die GaAs 18 dBm 27 dBm - 55 C + 85 C CMD242
Analog Devices HMC-ALH476-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 14-27 GHz

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Guerrilla RF 射频放大器 High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
Analog Devices 射频放大器 2 to 20GHz LNA w/ on-chip bias choke

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Analog Devices 射频放大器 40to 14 GHz SatCom LNA

8 GHz to 14 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Analog Devices 射频放大器 1 20GHz wideband LNA

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Cut Tape