射频放大器

结果: 36
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices / Maxim Integrated 射频放大器 FM Car Antenna LNA with AGC and Disconne

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181A Reel
Analog Devices / Maxim Integrated 射频放大器 FM Car Antenna LNA with AGC

76 MHz to 162.5 MHz 6 V to 24 V 56 mA 8.3 dB 2.75 dB Low Noise Amplifiers SMD/SMT TQFN-16 Si - 40 C + 85 C AEC-Q100 MAX2181 Tube
Analog Devices / Maxim Integrated 射频放大器 FM Car Antenna LNA with AGC

Low Noise Amplifiers TQFN-16 Si AEC-Q100 MAX2181 Reel

Analog Devices / Maxim Integrated 射频放大器 GPS/GNSS Front-End Amplifier

1.575 GHz 3 V to 5.5 V 25 mA 17.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 105 C AEC-Q100 MAX2670 Tube

Analog Devices / Maxim Integrated 射频放大器 GPS/GNSS Front-End Amplifier

SMD/SMT TDFN-10 Si AEC-Q100 MAX2670 Reel
Guerrilla RF 射频放大器 High Linearity Power Amplifier; 1.8 - 1.91 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier
1.8 GHz to 1.91 GHz 5 V 310 mA 27 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5518 Reel
Guerrilla RF 射频放大器 High Linearity Power Amplifier; 2.5 - 2.7GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier
2.5 GHz to 2.7 GHz 5 V 250 mA 30 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32.2 dBm 45 dBm - 40 C + 105 C AEC-Q100 GRF5526 Reel
Guerrilla RF 射频放大器 High Linearity Power Amplifier; 3.3 - 4.2 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 105 C AEC-Q100 GRF5536 Reel
Guerrilla RF GRF2100W
Guerrilla RF 射频放大器 AEC-Q100 Automotive qualified

AEC-Q100 GRF2100 Reel
Guerrilla RF GRF2105W
Guerrilla RF 射频放大器 Broadband Linear LNA/Linear Driver for Infrastructure, Enhanced Gain Flatness; 0.4 - 5.0 GHz AEC-Q100 Automotive Qualified
AEC-Q100 GRF2105 Reel
Guerrilla RF GRF2106W
Guerrilla RF 射频放大器 High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz AEC-Q100 Automotive Qualified

AEC-Q100 GRF2106 Reel