GaAs 射频放大器

结果: 709
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Qorvo 射频放大器 1.2GHz 28dB Edge QAM Amplifier

45 MHz to 1.218 GHz 28.5 dB 4 dB SMD/SMT GaAs - 30 C + 110 C RFAM3790 Reel
Qorvo 射频放大器 TAT6254C FTTP RFIC, 50-1000MHz
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
Qorvo 射频放大器 13-16GHz SSG 24dB RL 14dB

13 GHz to 16 GHz 8 V 2.6 A 24 dB Power Amplifiers Screw GaAs - 40 C + 85 C TGA2514 Tray
MACOM 射频放大器 Amplifier, Bare Die,100 KHz - 67.5 GHz

100 kHz to 67.5 GHz 6 V 135 mA 14 dB 4.7 dB General Purpose Amplifiers SMD/SMT Die GaAs 15 dBm 27 dBm - 40 C + 85 C
MACOM 射频放大器 Amplifier,5x5mm,DC-50GHz,100 part Reel

40 MHz to 50 GHz 6 V 135 mA 14 dB 7 dB General Purpose Amplifiers SMD/SMT QFN-12 GaAs 17 dBm 18.5 dBm - 40 C + 85 C Reel
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MicroWave Technology 射频放大器 27 - 30 GHz, 2.5W MMIC Power Amplifier

27 GHz to 30 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel
CML Micro 射频放大器 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers

27.5 GHz to 30 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel
MicroWave Technology 射频放大器 4.9 - 5.9 GHz Linear Power Amplifier

4.9 GHz to 5.9 GHz 600 mA 11 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 46 dBm - 40 C + 85 C MMA Reel
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz
350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel
Analog Devices 射频放大器 x2 Active mult SMT, 9 - 16 GHz Fout
9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Cut Tape
Analog Devices 射频放大器 WBand lo Noise amp SMT, 2 - 20 GHz
20 GHz 5 V 66 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 14.5 dBm 26 dBm - 40 C + 85 C HMC462G Cut Tape
Analog Devices 射频放大器 2 Watt pow amp SMT, 6.0 - 9.5 GHz
6 GHz to 9.5 GHz 7 V 1.34 A 18 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 41 dBm - 40 C + 85 C HMC591G Cut Tape
Analog Devices 射频放大器 amp
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 39 dBm - 40 C + 85 C HMC636 Reel
CML Micro MMA-172135D
CML Micro 射频放大器
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-172135D-M5
CML Micro 射频放大器
17 GHz to 21 GHz 6 V 1.5 A to 2.8 A 27 dB Power Amplifiers SMD/SMT Die GaAs 35 dBm - 40 C + 85 C Reel
Microchip Technology MMA142AA
Microchip Technology 射频放大器 1-34 GHz GaAs MMIC Distributed Self Biased LNA
1 GHz to 34 GHz Low Noise Amplifiers GaAs 28 dBm
Analog Devices HMC-ALH369-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 24-40 GHz

24 GHz to 40 GHz 5 V 66 mA 24 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 11 dBm - 55 C + 85 C HMC-ALH369G Waffle
Analog Devices HMC-ALH382-SX
Analog Devices 射频放大器 GaAs HEMT lo Noise amp, 57 - 65 GHz

Low Noise Amplifiers GaAs HMC-ALH382G Gel Pack
Analog Devices HMC-APH596-SX
Analog Devices 射频放大器 GaAs HEMT MMIC Med pow amp, 16 - 33 GHz

16 GHz to 33 GHz 5 V 400 mA 17 dB Power Amplifiers SMD/SMT Die GaAs 24 dBm 33 dBm HMC-APH596G Gel Pack
Analog Devices HMC263-SX
Analog Devices 射频放大器 I.C., 25-32 GHz LNA Die

24 GHz to 36 GHz 3 V 58 mA 22 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 5 dBm 13 dBm - 55 C + 85 C HMC263 Gel Pack
Analog Devices HMC441-SX
Analog Devices 射频放大器 6-18 GHz Medium pow amp Die

6 GHz to 18 GHz 5 V 90 mA 15.5 dB 5 dB Power Amplifiers SMD/SMT Die GaAs 18.5 dBm 29 dBm - 55 C + 85 C HMC441G Gel Pack
Analog Devices HMC441LH5TR
Analog Devices 射频放大器 Medium pow amp SMT, 7.0 - 15.5 GHz

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT LH5-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Reel
Analog Devices HMC441LM1TR
Analog Devices 射频放大器 Medium pow amp SMT, 7.0 - 15.5 GHz

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 20 dBm 30 dBm - 40 C + 85 C HMC441G Reel
Analog Devices HMC442-SX
Analog Devices 射频放大器 Medium pow amp, 17.5 - 25.5 GHz

17.5 GHz to 25.5 GHz 5 V 85 mA 15 dB 5.5 dB Power Amplifiers SMD/SMT Die GaAs 21.5 dBm 28 dBm - 55 C + 85 C HMC442G Gel Pack