GaAs 射频放大器

结果: 709
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices HMC442LM1TR
Analog Devices 射频放大器 Medium pow amp SMT, 17.5 - 24.0 GHz

17.5 GHz to 24 GHz 5 V 85 mA 14 dB 6.5 dB Power Amplifiers SMD/SMT LM1-8 GaAs 21.5 dBm 27 dBm - 40 C + 85 C HMC442G Reel
Analog Devices HMC451-SX
Analog Devices 射频放大器 5-20 GHz pHEMT Driver amp

5 GHz to 20 GHz 5 V 127 mA 22 dB 7 dB Power Amplifiers SMD/SMT GaAs 20 dBm 30 dBm - 55 C + 85 C HMC451G Gel Pack
Analog Devices HMC591-SX
Analog Devices 射频放大器 GaAs PHEMT MMIC 2W PA, 7.0-9.0GHz

GaAs HMC591G Gel Pack
Analog Devices HMC659-SX
Analog Devices 射频放大器 GaAs PHEMT MMIC pow amp, DC - 18 GHz

GaAs HMC659G Gel Pack
Analog Devices HMC7441-SX
Analog Devices 射频放大器 2W Ka Band VSAT PA

27.5 GHz to 31 GHz 6 V 1 A 23 dB Power Amplifiers SMD/SMT Die GaAs 34 dBm 38 dBm - 55 C + 85 C HMC7441 Gel Pack
Analog Devices HMC797A-SX
Analog Devices 射频放大器 Amplifiers Sample Pack

0 Hz to 22 GHz 10 V 400 mA 16 dB 3.5 dB Power Amplifiers SMD/SMT Die GaAs 29 dBm 40 dBm - 55 C + 85 C HMC797 Gel Pack
Analog Devices HMC8121-SX
Analog Devices 射频放大器 E-band 81 - 86 GHz VGA

81 GHz to 86 GHz 4 V 265 mA 22 dB Variable Gain Amplifiers SMD/SMT GaAs 20 dBm 27.5 dBm - 55 C + 85 C HMC8121G Gel Pack
Analog Devices HMC8325-SX
Analog Devices 射频放大器 E-Band Low Noise Amplifier 71 to 86 GHz

71 GHz to 86 GHz 3 V 50 mA 21 dB 3.6 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm 22 dBm - 55 C + 85 C HMC8325 Gel Pack
Analog Devices / Maxim Integrated SC2200A-00A00E
Analog Devices / Maxim Integrated 射频放大器 RFPAL MIMO, 698-2700MHz T

698 MHz to 2.7 GHz 1.8 V 10 dB Power Amplifiers SMD/SMT SAWN-QFN-80 GaAs - 40 C + 100 C SC2200 Reel
Qorvo CMD292
Qorvo 射频放大器 DC-30 GHz PA

0 Hz to 30 GHz 10 V 250 mA 13 dB 3 dB Driver Amplifiers SMD/SMT GaAs 27 dBm 33 dBm - 55 C + 85 C CMD292
Qorvo CMD299
Qorvo 射频放大器 18 - 40 GHz Low Noise Amplifier

18 GHz to 40 GHz 3 V 33 mA 17 dB 3.5 dB Low Noise Amplifiers SMD/SMT GaAs 7 dBm 18 dBm - 55 C + 85 C CMD299
Qorvo CMD307D
Qorvo 射频放大器 8 - 16 GHz Low Noise Amplifier
8 GHz to 16 GHz 2 V to 4 V 51 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT GaAs 12 dBm - 55 C + 85 C CMD307
Qorvo CMD307P3SR
Qorvo 射频放大器 8 - 16 GHz Low Noise Amplifier
8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dB - 40 C + 85 C CMD307 Reel
Qorvo CMD307P3TR7
Qorvo 射频放大器 8 - 16 GHz Low Noise Amplifier
8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dB - 40 C + 85 C CMD307 Reel
Qorvo CMD309D
Qorvo 射频放大器 5 - 12 GHz Low Noise Amplifier
5 GHz to 12 GHz 3 V to 5 V 45 mA 29.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT GaAs 13 dBm - 55 C + 85 C CMD309
MACOM XD1001-BD-000V
MACOM 射频放大器 18-50GHz Gain 17dB NF 5dB GaAs

GaAs Tray
CML Micro MMA-011015
CML Micro 射频放大器
1 GHz to 10 GHz 6 V 80 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT Die GaAs 16 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-062020
CML Micro 射频放大器
6 GHz to 22 GHz 3 V to 6 V 130 mA 14 dB Gain Block Amplifiers SMD/SMT Die GaAs 18.5 dBm 28 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-070936
CML Micro 射频放大器
7 GHz to 8.5 GHz 6 V 2 A to 4 A 28.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 36 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-070936-M5
CML Micro 射频放大器
7 GHz to 8.5 GHz 6 V 2 A to 4 A 28.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 36 dBm - 40 C + 85 C Reel
CML Micro MMA-121633
CML Micro 射频放大器
12.5 GHz to 15.5 GHz 4 V to 6 V 1.2 A to 2.5 A 23.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-121633-M5
CML Micro 射频放大器
12.5 GHz to 15.5 GHz 4 V to 6 V 1.2 A to 2.5 A 23.5 dB Power Amplifiers SMD/SMT QFN-32 GaAs 32 dBm - 40 C + 85 C Reel
CML Micro MMA-172135
CML Micro 射频放大器
17 GHz to 21 GHz 6 V 2 A 27 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm - 40 C + 85 C Gel Pack
CML Micro MMA-172135-M5
CML Micro 射频放大器
17 GHz to 21 GHz 6 V 2 A 27 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm - 40 C + 85 C Reel
CML Micro MMA-243034D
CML Micro 射频放大器
24 GHz to 30 GHz 6 V 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm Gel Pack