PE8303

Pasternack
28-PE8303
PE8303

制造商:

说明:
射频隔离器 Isolator With 18 dB Isolation From 7 GHz to 12.4 GHz, 1 Watt And SMA Female

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pasternack
产品种类: 射频隔离器
RoHS:  
7 GHz to 12.4 GHz
20 dB
1 W
0.4 dB
1.25:1
SMA
Female, Female
- 25 C
+ 65 C
12.7 mm x 14.48 mm x 9.91 mm
50 Ohms
Bulk
商标: Pasternack
产品: RF Isolators
产品类型: RF Isolators
系列: Coaxial RF Isolators
工厂包装数量: 1
类型: Isolator
单位重量: 13.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Coaxial RF Isolators

Pasternack Coaxial RF Isolators offer minimum isolation ratings between 18dB and 20dB, and SMA female connectors on all ports. These RF isolators are passive 2-port microwave devices that help protect RF components from excessive current or signal reflection. The coaxial RF isolators act as a unidirectional trap, isolating a source and load so that any reflected energy at the load is trapped or dissipated. These RF isolators are made of ferrite materials and magnets, which determine the direction that the entering signal will flow. The coaxial RF isolators feature excellent insertion loss, high isolation, and reliability. Typical applications include radar systems, military, wireless radio systems, telecom infrastructure, and communication systems.

库存量: 26

库存:
26 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,787.8891 ¥4,787.89
¥4,401.8246 ¥44,018.25