M-20 射频混频器

结果: 5
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 131库存量
最低: 1
倍数: 1
: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6
Marki Microwave 射频混频器 The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 29库存量
50预期 2026/10/8
最低: 1
倍数: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz
38在途量
最低: 1
倍数: 1

Marki Microwave 射频混频器 The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged.
25预期 2026/10/22
最低: 1
倍数: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Fairview Microwave 射频混频器 SMA Mixer From 2 GHz to 18 GHz With an IF Range From DC to 2 GHz And LO Power of +10 dBm
2 GHz to 18 GHz 11 dB 2 GHz to 18 GHz 0 Hz to 2 GHz