射频收发器

结果: 386
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 频率范围 最大数据速率 调制格式 电源电压-最小 电源电压-最大 接收供电电流 传输供电电流 输出功率 最小工作温度 最大工作温度 接口类型 封装 / 箱体 资格 封装
Analog Devices 射频收发器 射频收发器 w/MAC Processor

ISM 862 MHz to 928 MHz 300 kb/s 1.8 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices 射频收发器 902-928 MHz ASK/FSK Transceiver

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices 射频收发器 902-928 MHz ASK/FSK Transceiver

ASK, FSK 902 MHz to 928 MHz 384 kb/s 2.3 V 3.6 V 19 mA 19.3 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel
Analog Devices 射频收发器 2.4 GHz IEEE 802.15.4 & GFSK RF Trans

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices 射频收发器 2.4 GHz IEEE 802.15.4 & GFSK RF Trans

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s OQPSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices 射频收发器 2.4 GHz IEEE 802.15.4 & GFSK RF Trans

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray
Analog Devices 射频收发器 2.4 GHz IEEE 802.15.4 & GFSK RF Trans

Zigbee 2.4 GHz to 2.5 GHz 250 kb/s FSK, GFSK 1.8 V 3.6 V 19 mA 19.6 mA 4.8 dBm - 40 C + 85 C LFCSP-32 Reel
Analog Devices 射频收发器 Fault Protected isoRS485 HD XCVR

20 Mb/s 1.7 V 5.5 V - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices 射频收发器 Fault Protected isoRS485 HD XCVR

250 kb/s 1.7 V 5.5 V 5 mA - 40 C + 125 C RS-485, RS-422 WSOIC-16 Tube
Analog Devices 射频收发器 Fault Protected isoPwer&isoRS485 HDXCVR

250 kb/s 3 V 5.5 V 650 uA - 40 C + 105 C RS-485, RS-422 WSOIC-28 Tube

Analog Devices 射频收发器 2x2 Radio Transceiver

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel

Analog Devices 射频收发器 1x1Radio Transceiver

Narrow Band 30 MHz to 6 GHz 96 kb/s 975 mV 1.89 V - 40 C + 110 C SPI BGA-196 Reel

Analog Devices 射频收发器 2x2 Radio Transceiver

Multiband 30 MHz to 6 GHz 1.267 V 1.33 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Reel
Analog Devices 射频收发器 TRx with 1T1R + DPD

30 MHz to 6 GHz 950 mV 1.89 V - 40 C + 85 C SPI BGA-196 Reel
Analog Devices 射频收发器 Low Cost 2T2R TRx

30 MHz to 6 GHz 950 mV 1.89 V 7.6 dBm - 40 C + 85 C SPI BGA-196 Reel

Analog Devices 射频收发器 Integrated Dual RF Tx/ORx

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Tray

Analog Devices 射频收发器 Integrated Dual RF Rx/Tx/ORx

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 1.645 A 2.1 A - 40 C + 85 C BGA-196 Reel
Analog Devices 射频收发器 Madura broad market 4T4R w/ DPD & CFR

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Reel

Analog Devices 射频收发器 Integrated Dual RF Tx/ORx

Wi-Fi 75 MHz to 6 GHz 12.288 Gb/s 1.267 V 3.465 V 2.059 A - 40 C + 85 C BGA-196 Reel
Texas Instruments 射频收发器 Dual-channel RF tran sceiver with dual f

Multiband 600 MHz to 6 GHz 29.5 Gb/s - 40 C + 85 C FCBGA-400 Tray
Texas Instruments 射频收发器 Two-transmit two-re ceive 400MHz to 6GH

400 MHz to 6 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments 射频收发器 4-transmit 4-receiv e 2-feedback RF-sam

12 GHz - 40 C + 85 C BGA-400 Tray
Texas Instruments 射频收发器 4-transmit 6-receiv e X-band RF-sampli

600 MHz to 12 GHz - 40 C + 85 C SPI FCBGA-400 Tray
Texas Instruments 射频收发器 4-transmit, 6-receive, Ku-band RF-sampling transceiver, max 1200-MHz IBW

Radar 8 GHz to 18 GHz 12 GS/s, 3 GS/s - 40 C + 85 C GPIO, SPI FCBGA-400 Tray
Texas Instruments 射频收发器 4-transmit (TX) 4-re ceive (RX) 7.1-GHz

5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray