数字隔离器

结果: 1,372
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 8mm creepage DUAL-CH DIG ISOLATORS

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS. 5K

ADUM2402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.4 mA 50 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM3301 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.6 mA, 2 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,3:1

ADUM6411 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 10.4 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM1245 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 7.8mm Creepage

ADUM221N SMD/SMT SOIC-16 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 5.9 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 THREE-CHANNEL DIGITAL ISOLATORS

ADUM3300 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 1.1 mA, 2.4 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Robust, Quad Channel Isolator W/ Output

ADUM142E SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 4.8 mA, 6.2 mA 23 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 3:1 ch

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 3/3

ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Quad-Ch 5kV Enhanced ESD Dig Isolator

ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC

ADUM5202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC

ADUM6400 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 64 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 3-5.5V DC 25Mbit/sc 2Chnl Dgtl 2Txrs0Rx

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 45 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch

ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 5 kV, 7-Channel, SPIsolator 数字隔离器 for SPI (with 2/1 Aux channel directionality)

ADUM4151 SOIC-20 7 Channel Bidirectional 250 kb/s, 34 Mb/s 5000 Vrms Magnetic Coupling - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 8mm creepage 2-Ch 5kV Dig Iso Int DC/DC

ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 55 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 5kV 2-Ch Isolator w/ Int DC/DC Converter

ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 11 mA 60 ns - 40 C + 105 C Tube