数字隔离器

结果: 1,663
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch

ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1440 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 732 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1442 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Micro-power Quad-CH Digital Isolator

ADUM1447 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC Robust 5 ch digitalI SO 5/0

ADUM150N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 16 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC Robust 6 CH Digital ISO, 6/3

ADUM160N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC Robust 6 CH Digital ISO, 4/2

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust 6 ch digital ISO 3/3

ADUM163N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC, Robust 6 ch digital ISO 3/3

ADUM163N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 17 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 IC, Robust Single ISO, 1:0 channel

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 3.6 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS

ADUM2201 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV

ADUM2250 SMD/SMT SOIC-16 2 Channel Bidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.7 mA, 2.8 mA 162 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 0 Reverse Channels & 8.3mm Creepage

ADUM225N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 6.2 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage

ADUM226N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.9 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS. 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 900 uA, 2.2 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD CHANNEL DIGITAL ISOLATORS, 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 4.1 mA, 7.1 mA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 31 mA, 57 mA 27 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 5.6 mA 32 ns - 40 C + 105 C Tube