数字隔离器

结果: 4,145
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Toshiba 数字隔离器 1,492库存量
最低: 1
倍数: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba 数字隔离器 1,500库存量
最低: 1
倍数: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 16.6 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba 数字隔离器 1,500库存量
最低: 1
倍数: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
Toshiba 数字隔离器 1,300库存量
最低: 1
倍数: 1

SMD/SMT SOIC-16 4 Channel 50 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3.3 V 13.4 mA 10.9 ns - 40 C + 125 C AEC-Q100
onsemi 数字隔离器 HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - EN - AUTOMOTIVE 1,000库存量
最低: 1
倍数: 1
最大: 100

NCID9211 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 15.2 mA 25 ns - 40 C + 125 C Tube
Texas Instruments 数字隔离器 Automotive low-emis sions quad-channel 2,826库存量
最低: 1
倍数: 1
: 850

ISOW7742 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik 数字隔离器 WPME-CDIP 4 Channel 3/1 5kV output high SOIC-16WB 3,586库存量
最低: 1
倍数: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Dual-channel Isolate d 24-V to 60-V digi 32,658库存量
最低: 1
倍数: 1

ISO1212 SMD/SMT SSOP-16 2 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 1.2 mA 10 ns - 55 C + 125 C Tube
Texas Instruments 数字隔离器 Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2,288库存量
最低: 1
倍数: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Texas Instruments 数字隔离器 Dual CH 1/1 150Mbps Dig Iso A 595-ISO722 A 595-ISO7221MD 5,514库存量
最低: 1
倍数: 1
: 2,500

ISO7221M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive low-powe r single-channel 2 A A 595-ISO7310FCQDQ1 12,583库存量
最低: 1
倍数: 1
: 2,500

ISO7310 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive low-powe r quad-channel 3/1 A A 595-ISO7341CQDWQ1 1,980库存量
最低: 1
倍数: 1
: 2,000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWQ1 1,867库存量
最低: 1
倍数: 1
: 2,000

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive robust E MC six-channel 4/2 A A 595-ISO7762QDBQQ1 6,580库存量
最低: 1
倍数: 1
: 2,500

ISO7762 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWER 1,999库存量
最低: 1
倍数: 1

ISOW7841 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments 数字隔离器 Automotive 100-V is olation quad-channe 1,727库存量
2,500预期 2026/12/21
最低: 1
倍数: 1
最大: 1,001
: 2,500

ISO6540-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 18.1 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive 100-V is olation quad-channe 657库存量
最低: 1
倍数: 1
最大: 1,001
: 2,500

ISO6541-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 15.3 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive 100-V is olation quad-channe 436库存量
2,500预期 2026/11/23
最低: 1
倍数: 1
最大: 1,001
: 2,500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive 100-V is olation quad-channe 719库存量
2,500预期 2026/12/21
最低: 1
倍数: 1
最大: 1,001
: 2,500

ISO6542-Q1 SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 12.5 mA 18 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik 数字隔离器 WPME-CDIS 2 Channel (1/1) 5kV 150Mbps Output High 5.85x11.5x2.8mm 688库存量
2,000预期 2026/8/28
最低: 1
倍数: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-WB-8 2 Channel Bidirectional 150 Mb/s 5 kV rms Capacitive Coupling 5.5 V 2.375 V 11.1 mA, 11.6 mA 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Eight-channel isolat ed 24-V to 36-V dig 3,029库存量
2,500预期 2027/3/1
最低: 1
倍数: 1
: 2,500

ISO1228 SMD/SMT SSOP-38 8 Channel Unidirectional 1.5 Mb/s 3000 Vrms 36 V 1.71 V 3.5 mA 900 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Functional isolation dual-channel 2/0 di 4,373库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

ISO6520 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Functional isolation  dual-channel& 5,344库存量
最低: 1
倍数: 1
最大: 100
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Functional isolation  dual-channel& 4,820库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 数字隔离器 Automotive general- purpose dual-channe 10,381库存量
最低: 1
倍数: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel