Transceiver Cut Tape RS-232接口集成电路

结果: 658
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SO-Narrow-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V

SSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-16 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SO-Narrow-16 MAX3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

TSSOP-16 MAX3232E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver

SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 35 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 460kbps, 1 A Supply Current, RS-232-Compatible Transceivers in MAX

uMAX-10 MAX3311 Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 250 uA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 SINGLE CHANNEL, 5V RS-232 I.C.

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 SINGLE CHANNEL, 5V RS-232 Tx/Rx

MSOP-10 ADM101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 2.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

TSSOP-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF RS-232 TRANSCEIVERS

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 200KB/S 0.1UF W/SHTDWN&EN

SOIC-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver

QSOP-16 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 3V RS-232 I.C.

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD +2.7V to 3.6V S P T I.C.

LFCSP-32 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel