RS-232接口集成电路

结果: 1,266
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 200KB/S 0.1UF W/SHTDWN&EN

PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver

SO-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V SMD/SMT 85 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

TSSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SSOP-16 MAX3232 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.0V to +5.5V, 1 A, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers

SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER - I.C.

SSOP-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANC1 I.C.

TSSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 200KB/S 0.1UF W/SHTDWN&EN

SOIC-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD +2.7V to 3.6V S P T I.C.

LFCSP-32 ADM3311E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tray

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

PDIP-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs

SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V Sftwr-Sel Mutiprotocol Tran

QFN-38 LTC2845 Transceiver 10 Mb/s 5 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 110 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SSOP-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-20 MAX3224 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SSOP-28 MAX3241 Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V,

TSSOP-28 MAX3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

TSSOP-20 MAX3380E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel