RS-232接口集成电路

结果: 1,679
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Texas Instruments RS-232接口集成电路 Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR 204库存量
最低: 1
倍数: 1
: 2,500

SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V SMD/SMT 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1,458库存量
最低: 1
倍数: 1

SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 RS232 Line Driver/Re ceiver ALT 595-MAX2 ALT 595-MAX232EIN 708库存量
最低: 1
倍数: 1

PDIP-16 MAX232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232接口集成电路 Dual EIA-232 Driver/ Receiver ALT 595-MA ALT 595-MAX232N 687库存量
最低: 1
倍数: 1

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-232接口集成电路 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232DW 318库存量
最低: 1
倍数: 1
: 2,000

SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Quadruple Line Recei ver 1,567库存量
最低: 1
倍数: 1
: 2,000

SOIC-14 SN75189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 26 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDWR 342库存量
最低: 1
倍数: 1

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232接口集成电路 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX207IDW 1,839库存量
最低: 1
倍数: 1
: 2,000

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3-5.5V RS232 MultiCh A 595-SN75C3243PW A A 595-SN75C3243PW 612库存量
最低: 1
倍数: 1
: 2,000

TSSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW 2,613库存量
最低: 1
倍数: 1
: 2,000

TSSOP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 821库存量
最低: 1
倍数: 1
: 2,000

SOIC-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Mult RS232 Driver 2,889库存量
最低: 1
倍数: 1
: 2,000

SSOP-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3-5.5V Multichannel Line Drvr/Rcvr ALT 5 ALT 595-MAX3232IDBR 722库存量
最低: 1
倍数: 1
: 2,000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIPW 729库存量
最低: 1
倍数: 1
: 2,000

TSSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189DR 2,276库存量
最低: 1
倍数: 1
: 2,500

SOIC-14 SN75C189 Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Multiple RS-232 Driv er and Receiver ALT ALT 595-GD75232DWR 1,988库存量
最低: 1
倍数: 1
: 2,000

SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3- to 5.5-V dual cha nnel 500kbps RS-232 4,957库存量
最低: 1
倍数: 1
最大: 1,001
: 5,000

VSSOP-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232接口集成电路 5V multichannel 120k bps RS-232 line dri 1,883库存量
最低: 1
倍数: 1
最大: 1,001
: 2,000

SSOP-28 TRS213E Driver 250 kb/s 4 Driver 5 Receiver 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Reel, Cut Tape
Texas Instruments RS-232接口集成电路 3- to 5.5-V single c hannel 1Mbps RS-232 2,009库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

SOT-23-16 TRSF3221E Transceiver 1 Mb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3- to 5.5-V dual cha nnel 1Mbps RS-232 l 2,977库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

SOT-23-16 TRSF3232E Transceiver 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232接口集成电路 Mil Enhance 3V-5.5V Sgl Ch RS-232 4,995库存量
最低: 1
倍数: 1
: 2,000

SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Enhanced Product 3- to 5.5-V 250kbps RS- 2,471库存量
5,975预期 2026/8/28
最低: 1
倍数: 1
: 2,000

SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 Mil Enhance 3V-5.5V MultiCh RS-232 5,144库存量
最低: 1
倍数: 1
: 2,000

TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232接口集成电路 3- to 5.5-V single c hannel 250kbps RS-2 1,296库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

SOT-23-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape
Texas Instruments RS-232接口集成电路 3- to 5.5-V single c hannel 250kbps RS-2 1,991库存量
最低: 1
倍数: 1
最大: 1,001
: 3,000

SOT-23-16 TRS3221E Transceiver 250 kb/s 1 Driver 1 Receiver 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape