RS-232接口集成电路

结果: 1,974
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 RS232/RS485 Multiprotocol Trans w/ Int T

QFN-28 LTC2870 Transceiver 20 Mb/s 2 Driver 2 Receiver Half/Full Duplex 5.5 V 3.3 V SMD/SMT 3.3 mA - 40 C + 85 C 26 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS232/RS485 2x Multiprotocol Tran w/ Int

QFN-38 LTC2872 Transceiver 20 Mb/s 4 Driver 4 Receiver Half/Full Duplex 5.5 V 3 V SMD/SMT 5.5 mA - 40 C + 85 C 16 kV Tube
Analog Devices RS-232接口集成电路 2x Iso RS232 uM Tran + Pwr

BGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 4.5 V SMD/SMT 17 mA - 40 C + 85 C 10 kV Tray
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SO-Narrow-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SSOP-28 MAX211E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown

SSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Wide-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

PDIP-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 10 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

TSSOP-16 MAX3221 Transceiver 235 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

TSSOP-16 MAX3221E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SO-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TQFN-EP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-20 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

TSSOP-20 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3.0V to 5.5V, Low-Power, up to 1Mbps, Tr

SO-Wide-18 MAX3222 Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown

SSOP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-20 MAX3225 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

TSSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube